-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
29.9 x 16.9 x 3.5mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (Nickel-Silver); Material: Nickel-Silver; Package Type: Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS293-20C-NS by Masach Tech is an EMI / RFI Shield.
EMI / RFI Shields are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2333-MS293-20C-NS-ND
|
DigiKey | RF SHIELD 0.665X1.154" SNAP FIT Min Qty: 1 Lead time: 3 Weeks Container: Tray |
968 In Stock |
|
$0.8625 / $2.9800 | Buy Now |
DISTI #
388-MS293-20C-NS
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 29.9 x 16.9 x 3.5mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (Nickel-Silver) RoHS: Compliant | 0 |
|
$0.8620 | Order Now |
DISTI #
78980382
|
Verical | 29.9 x 16.9 x 3.5mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (Nickel-Silver) RoHS: Compliant Min Qty: 1008 Package Multiple: 504 Date Code: 2024 | Americas - 9576 |
|
$1.0400 / $2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS293-20C-NS
Masach Tech
Buy Now
Datasheet
|
Compare Parts:
MS293-20C-NS
Masach Tech
29.9 x 16.9 x 3.5mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (Nickel-Silver); Material: Nickel-Silver; Package Type: Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8529.90.9800 | |
Samacsys Manufacturer | MASACH TECH LTD. |