Part Details for MS27468T-13B-8SA by HiRel Connectors Inc
Results Overview of MS27468T-13B-8SA by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27468T-13B-8SA Information
MS27468T-13B-8SA by HiRel Connectors Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for MS27468T-13B-8SA
MS27468T-13B-8SA CAD Models
MS27468T-13B-8SA Part Data Attributes
|
MS27468T-13B-8SA
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27468T-13B-8SA
HiRel Connectors Inc
MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 8 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for MS27468T-13B-8SA
This table gives cross-reference parts and alternative options found for MS27468T-13B-8SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T-13B-8SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27468T13E08JA | TE Connectivity | Check for Price | MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | MS27468T-13B-8SA vs MS27468T13E08JA |
MS27468T13B08SA | TE Connectivity | Check for Price | CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468T-13B-8SA vs MS27468T13B08SA |
MS27468T13N08SA | TE Connectivity | Check for Price | CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468T-13B-8SA vs MS27468T13N08SA |
MS27468E-13C-8JA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle | MS27468T-13B-8SA vs MS27468E-13C-8JA |
MB914Y13B08SA | TE Connectivity | Check for Price | CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468T-13B-8SA vs MB914Y13B08SA |
MS27468G-13D-8JA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | MS27468T-13B-8SA vs MS27468G-13D-8JA |
MS27468T-13C-8JA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle | MS27468T-13B-8SA vs MS27468T-13C-8JA |
AE168E13B8SA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27468T-13B-8SA vs AE168E13B8SA |
74010G-13N-8SA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MS27468T-13B-8SA vs 74010G-13N-8SA |