-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPST, 4 PCB Hole Cnt, Solder Terminal, Leaf Lever Actuator, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS0850506F035V1C by E-Switch Inc is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8367
|
Newark | Ea Rohs Compliant: Yes |E-Switch MS0850506F035V1C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9430 / $1.0900 | Buy Now |
DISTI #
612-MS0850506F035V1C
|
Mouser Electronics | Basic / Snap Action Switches 5A 125/250VAC SPSTNO Right Angle PCB Pin RoHS: Compliant | 76 |
|
$0.6760 / $1.2900 | Buy Now |
DISTI #
74851948
|
RS | Snap-Action Switch, SPST-NO, OFF-(ON), 5A, 125V AC , PC Pin, MS Series Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS0850506F035V1C
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
MS0850506F035V1C
E-Switch Inc
Snap Acting/Limit Switch, SPST, 4 PCB Hole Cnt, Solder Terminal, Leaf Lever Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.571 inch | |
Actuator Type | LEAF LEVER | |
Body Breadth | 6.4008 mm | |
Body Height | 13.8938 mm | |
Body Length or Diameter | 19.812 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.3419 N | |
Operating Position | 0.547 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.134 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
The recommended soldering temperature is 250°C (482°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the switch.
Yes, the switch is compatible with lead-free soldering. E-Switch Inc uses lead-free materials and processes to ensure RoHS compliance.
The expected lifespan of the switch is 10,000 to 20,000 cycles, depending on the operating conditions and usage. However, this can vary depending on the specific application and environmental factors.
Yes, the switch is designed to withstand moderate levels of vibration and shock. However, it's essential to consult with E-Switch Inc or a qualified engineer to determine the suitability of the switch for specific high-vibration or high-shock applications.
The switch is designed for general-purpose use and may not be suitable for harsh environments. However, E-Switch Inc offers customized or specialized switches for specific harsh environment applications. Consult with E-Switch Inc or a qualified engineer to determine the suitability of the switch for your specific application.