-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.6W, 56.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRS25000C5629FCT00 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5792
|
Newark | Through Hole Thin Film Resistor, Mrs 25 Series, 56.2 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Vishay MRS25000C5629FCT00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$0.0050 | Buy Now |
DISTI #
38K5792
|
Avnet Americas | MRS25-50 1% CT 56R2 - Bulk (Alt: 38K5792) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Bulk | 20 Partner Stock |
|
$0.0760 / $0.3060 | Buy Now |
DISTI #
MRS25000C5629FCT00
|
Avnet Americas | MRS25-50 1% CT 56R2 - Tape and Reel (Alt: MRS25000C5629FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0334 / $0.0362 | Buy Now |
DISTI #
594-MRS25000C5629FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole MRS25-50 1% CT 56R2 RoHS: Compliant | 0 |
|
$0.0470 / $0.2200 | Order Now |
DISTI #
V72:2272_09228839
|
Arrow Electronics | Res Thin Film 56.2 Ohm 1% 0.6W ±50ppm/°C AXL Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1835 Container: Cut Strips | Americas - 5 |
|
$0.0354 / $0.2196 | Buy Now |
|
Quest Components | 4000 |
|
$0.0400 / $0.2000 | Buy Now | |
DISTI #
MRS25000C5629FCT00
|
TME | Resistor: thin film, THT, 56.2Ω, 600mW, ±1%, Ø0.6x28mm, Ø2.5x6.5mm Min Qty: 10 | 0 |
|
$0.0205 / $0.1092 | RFQ |
DISTI #
MRS25000C5629FCT00
|
Avnet Abacus | MRS2550 1 CT 56R2 (Alt: MRS25000C5629FCT00) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PROFESSINAL LEADED, AMMO RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRS25000C5629FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS25000C5629FCT00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 56.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 350V | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 56.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MRS25000C5629FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25000C5629FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MRS25000C5629FC100 | Vishay Intertechnologies | $0.1850 | Fixed Resistor, Thin Film, 0.6W, 56.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MRS25000C5629FCT00 vs MRS25000C5629FC100 |
MRS25000C5629FRP00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 56.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MRS25000C5629FCT00 vs MRS25000C5629FRP00 |
MRS25000C5629FC100 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 56.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MRS25000C5629FCT00 vs MRS25000C5629FC100 |
MBB/SMA0207-501%RP56R2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 56.2ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MRS25000C5629FCT00 vs MBB/SMA0207-501%RP56R2 |
MRS25000C5629FCT00 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 56.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MRS25000C5629FCT00 vs MRS25000C5629FCT00 |
MRS25000C5629FRP00 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 56.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MRS25000C5629FCT00 vs MRS25000C5629FRP00 |
The recommended land pattern for MRS25000C5629FCT00 can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface mount assembly of thick film resistors.
To prevent damage, handle the MRS25000C5629FCT00 by the edges, avoid touching the component's surface, and use anti-static wrist straps or mats to prevent electrostatic discharge (ESD).
The maximum power rating of MRS25000C5629FCT00 decreases with increasing temperature. At 70°C, the maximum power rating is 1.5W, and at 140°C, it is 0.5W. Consult the datasheet for the derating curve.
The MRS25000C5629FCT00 is not suitable for use in high-humidity environments. It is recommended to use a conformal coating or potting compound to protect the component from moisture.
The tolerance of the MRS25000C5629FCT00 resistor value is ±1% (F tolerance). This means that the actual resistance value can vary by up to 1% from the nominal value.