-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.6W, 11000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRS25000C1102FCT00 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5471
|
Newark | Through Hole Metal Film Resistor, Mrs 25 Series, 11 Kohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Vishay MRS25000C1102FCT00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$0.0060 | Buy Now |
DISTI #
97K5471
|
Avnet Americas | MRS25-50 1% CT 11K - Bulk (Alt: 97K5471) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Bulk | 10 Partner Stock |
|
$0.0770 / $0.1700 | Buy Now |
DISTI #
MRS25000C1102FCT00
|
Avnet Americas | MRS25-50 1% CT 11K - Ammo Pack (Alt: MRS25000C1102FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0334 / $0.0362 | Buy Now |
DISTI #
594-MRS25000C1102FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.6watt 11Kohm 1% RoHS: Compliant | 9339 |
|
$0.0400 / $0.2200 | Buy Now |
DISTI #
V72:2272_09228000
|
Arrow Electronics | Res Thin Film 11K Ohm 1% 0.6W ±50ppm/°C AXL Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1844 Container: Cut Strips | Americas - 3 |
|
$0.0041 | Buy Now |
|
Quest Components | 3542 |
|
$0.0450 / $0.1500 | Buy Now | |
DISTI #
MRS25000C1102FCT00
|
Avnet Abacus | MRS2550 1 CT 11K (Alt: MRS25000C1102FCT00) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Metal Film Resistors 11k 600mW 50ppm/ 1% PluginD2.5xL6.5mm Through Hole Resistors ROHS | 60 |
|
$0.0595 / $0.0624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRS25000C1102FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS25000C1102FCT00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 11000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 350V | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MRS25000C1102FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25000C1102FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MRS25000C1102FCT00 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 11000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MRS25000C1102FCT00 vs MRS25000C1102FCT00 |
MRS25000C1102FC100 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 11000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MRS25000C1102FCT00 vs MRS25000C1102FC100 |
The recommended land pattern for the MRS25000C1102FCT00 can be found in the Vishay Intertechnologies' Resistors Land Pattern document (document number 28771). It provides guidelines for PCB layout and pad design to ensure reliable soldering and performance.
The MRS25000C1102FCT00 is a thick-film resistor, which can exhibit some high-frequency limitations. While it's suitable for most general-purpose applications, it may not be the best choice for high-frequency circuits (above 100 MHz). For high-frequency applications, consider using thin-film resistors or specialized high-frequency resistors from Vishay Intertechnologies.
The MRS25000C1102FCT00 is an industrial-grade resistor, but it's not specifically designed for automotive applications. If you need a resistor for automotive use, look for Vishay Intertechnologies' AEC-Q200 qualified resistors, which meet the stringent requirements for automotive electronics.
The MRS25000C1102FCT00 has a maximum operating temperature of 155°C. While it can tolerate high temperatures, it's essential to consider the derating curve and power rating to ensure the resistor doesn't exceed its maximum power dissipation. For extremely high-temperature applications, consider using specialized high-temperature resistors from Vishay Intertechnologies.
The MRS25000C1102FCT00 has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements. However, it's still important to follow proper storage and handling procedures to prevent damage.