Part Details for MRS16000C3003FC100 by Vishay Intertechnologies
Results Overview of MRS16000C3003FC100 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRS16000C3003FC100 Information
MRS16000C3003FC100 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MRS16000C3003FC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y9114
|
Newark | Mrs16-50 1% C1 300K |Vishay MRS16000C3003FC100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 / $0.2160 | Buy Now |
DISTI #
MRS16000C3003FC100
|
Avnet Americas | MRS16-50 1% C1 300K - Boxed Product (Development Kits) (Alt: MRS16000C3003FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Box | 0 |
|
$0.1488 / $0.1519 | Buy Now |
DISTI #
594-MRS16000C3003FC1
|
Mouser Electronics | Thin Film Resistors - Through Hole MRS16-50 1% C1 300K RoHS: Compliant | 0 |
|
$0.1550 / $0.5000 | Order Now |
DISTI #
MRS16000C3003FC100
|
TME | Resistor: thin film, THT, 100Ω, 400mW, ±1%, Ø0.5x29mm, Ø1.6x3.6mm Min Qty: 1000 | 0 |
|
$0.1670 | RFQ |
DISTI #
MRS16000C3003FC100
|
Avnet Abacus | MRS1650 1 C1 300K (Alt: MRS16000C3003FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MRS16000C3003FC100
MRS16000C3003FC100 CAD Models
MRS16000C3003FC100 Part Data Attributes
|
MRS16000C3003FC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS16000C3003FC100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 300000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |