Part Details for MRFE6VP6300HR5 by Freescale Semiconductor
Results Overview of MRFE6VP6300HR5 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRFE6VP6300HR5 Information
MRFE6VP6300HR5 by Freescale Semiconductor is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MRFE6VP6300HR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 180 |
|
RFQ |
Part Details for MRFE6VP6300HR5
MRFE6VP6300HR5 CAD Models
MRFE6VP6300HR5 Part Data Attributes
|
MRFE6VP6300HR5
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRFE6VP6300HR5
Freescale Semiconductor
Lateral N-Channel Broadband RF Power MOSFET, 1.8-600 MHz, 300 W, 50 V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, NI-780-4, CASE 465M-01, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 465M-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 130 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
MRFE6VP6300HR5 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MRFE6VP6300HR5 is -40°C to 150°C.
-
To optimize performance, ensure proper thermal management, use a low-loss PCB material, and optimize the input and output matching networks. Additionally, consider using a heat sink and thermal interface material to reduce thermal resistance.
-
The recommended biasing scheme for the MRFE6VP6300HR5 is a single-supply voltage (Vdd) with a voltage regulator to maintain a stable voltage. A voltage regulator with a low dropout voltage is recommended to minimize power loss.
-
To protect the MRFE6VP6300HR5 from ESD, use ESD protection devices such as diodes or varistors on the input and output pins. Additionally, follow proper handling and storage procedures to prevent ESD damage.
-
The maximum safe operating area (SOA) for the MRFE6VP6300HR5 is defined by the maximum voltage, current, and power dissipation ratings. Ensure that the device operates within these limits to prevent damage or degradation.