-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRF300BN by NXP Semiconductors is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3113
|
Newark | Rf Fet, 133V, 175Deg C, 272W, Drain Source Voltage Vds:133V, Continuous Drain Current Id:-, Power Dissipation Pd:272W, Operating Frequency Min:1.8Mhz, Operating Frequency Max:250Mhz, Rf Transistor Case:To-247, No. Of Pins:3Pins, Rohs Compliant: Yes |Nxp MRF300BN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$60.6300 / $72.8300 | Buy Now |
DISTI #
568-13957-ND
|
DigiKey | RF MOSFET LDMOS 50V TO247 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2 In Stock |
|
$40.8599 / $56.2500 | Buy Now |
DISTI #
MRF300BN
|
Avnet Americas | Transistor RF FET N-CH 133V 3-Pin TO-247 Tube - Rail/Tube (Alt: MRF300BN) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$35.5008 / $36.2404 | Buy Now |
DISTI #
771-MRF300BN
|
Mouser Electronics | RF MOSFET Transistors RF Power LDMOS Transistor, 300 W CW over 1.8-250 MHz, 50 V RoHS: Compliant | 171 |
|
$40.8600 / $53.7200 | Buy Now |
DISTI #
V99:2348_21638049
|
Arrow Electronics | Trans RF MOSFET N-CH 133V 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2143 | Americas - 283 |
|
$37.0600 / $45.2800 | Buy Now |
DISTI #
V36:1790_21638049
|
Arrow Electronics | Trans RF MOSFET N-CH 133V 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks Date Code: 2427 | Americas - 120 |
|
$40.6900 / $40.7000 | Buy Now |
DISTI #
67005952
|
Verical | Trans RF MOSFET N-CH 133V 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 283 |
|
$37.0600 / $37.4300 | Buy Now |
DISTI #
83604247
|
Verical | Trans RF MOSFET N-CH 133V 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2427 | Americas - 120 |
|
$40.6900 / $40.7000 | Buy Now |
DISTI #
60577435
|
Verical | Trans RF MOSFET N-CH 133V 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$48.4500 | Buy Now |
DISTI #
MRF300BN
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 372 |
|
$42.3300 / $47.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRF300BN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRF300BN
NXP Semiconductors
RF Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The maximum SOA for the MRF300BN is typically defined by the device's voltage and current ratings. According to the datasheet, the maximum voltage rating is 28V and the maximum current rating is 3A. However, it's essential to consult the SOA curves in the datasheet to ensure the device operates within the safe region.
Thermal management is crucial for the MRF300BN. Ensure good heat dissipation by using a heat sink with a thermal resistance of less than 10°C/W. Also, keep the device away from other heat sources, and use a thermal interface material (TIM) to fill any air gaps between the device and heat sink.
For optimal performance, use a multi-layer PCB with a solid ground plane and a separate power plane. Keep the leads as short as possible, and use a Kelvin connection for the emitter lead to minimize inductance. Also, ensure good decoupling with capacitors close to the device.
Handle the MRF300BN with care to prevent ESD damage. Use an ESD wrist strap or mat, and ensure all equipment is grounded. Store the devices in anti-static packaging, and avoid touching the leads or die. If you must handle the device, discharge any static electricity from your body before handling.
The MRF300BN is manufactured according to NXP's quality and reliability standards, which include compliance with automotive and industrial standards such as AEC-Q101 and IEC 60747. The device is also qualified according to NXP's internal quality and reliability standards.