Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
NKK Switches | Miniature PCB Process Sealed Rotary Switch; no positions: 2; index stops: Fixed; no decks: 1; no poles per deck: 1; Poles: SPDT; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Knob; actuator length: 15.80mm; angle of throw: 90?; contact material: Beryllium Copper; contact finish: Gold; Mounting Type: Panel Mount, Through Hole; Termination Style: PC Pin; Features: Sealed - Fully; depth behind panel: 11.00mm; Rating: 0.4 | $14.5300 / $32.9000 |
|
View Details |