Datasheets
MRA4004T3 by:

1A, 400V, SILICON, SIGNAL DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN

Part Details for MRA4004T3 by Rochester Electronics LLC

Results Overview of MRA4004T3 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MRA4004T3 Information

MRA4004T3 by Rochester Electronics LLC is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Part Details for MRA4004T3

MRA4004T3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MRA4004T3 Part Data Attributes

MRA4004T3 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MRA4004T3 Rochester Electronics LLC 1A, 400V, SILICON, SIGNAL DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN
Pbfree Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description PLASTIC, CASE 403D-02, SMA, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 403D-02
Reach Compliance Code unknown
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1
Number of Terminals 2
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Rep Pk Reverse Voltage-Max 400 V
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

MRA4004T3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRA4004T3 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRA4004T3 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MRA4004T3 would you like to use for your alert(s)?
  • Please alert me when MRA4004T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRA4004T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRA4004T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRA4004T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRA4004T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRA4004T3 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: