-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 28V, 7A, LGA-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MQPI-18LP by Vicor Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-1075-5-ND
|
DigiKey | FILTER 28V 7A QPI LGA Min Qty: 1 Lead time: 20 Weeks Container: Tube |
417 In Stock |
|
$60.9375 / $85.8500 | Buy Now |
DISTI #
MQPI-18LP
|
Avnet Americas | EMI Filter Module 50V Surface Mount 10-Pin LGA - Rail/Tube (Alt: MQPI-18LP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$56.6861 / $68.4922 | Buy Now |
DISTI #
492-MQPI-18LP
|
Mouser Electronics | Power Line Filters 28V 7A MIL COTS QPI FLTR RoHS: Compliant | 314 |
|
$58.6000 / $85.8500 | Buy Now |
DISTI #
MQPI-18LP
|
Avnet Abacus | EMI Filter Module 50V Surface Mount 10Pin LGA (Alt: MQPI-18LP) Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Filters | 16 |
|
RFQ | |
|
Win Source Electronics | FILTER 28V 7A QPI LGA | 405 |
|
$85.5021 / $105.2334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MQPI-18LP
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
MQPI-18LP
Vicor Corporation
Data Line Filter, 1 Function(s), 28V, 7A, LGA-10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | LGA-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | VICOR | |
Additional Feature | IMPEDANCE 50 OHM AT 1 MHZ IS AVAILLABLE | |
Filter Type | DATA LINE FILTER | |
Height | 4.978 mm | |
Length | 25.298 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 7 A | |
Rated Voltage | 28 V | |
Width | 12.903 mm |
The maximum operating temperature range for the MQPI-18LP is -40°C to +100°C.
Yes, the MQPI-18LP is designed for high-reliability applications and is screened to Vicor's high-reliability standards.
The maximum power rating for the MQPI-18LP is 18W.
Yes, the MQPI-18LP is compatible with lead-free soldering processes and is RoHS compliant.
The typical efficiency of the MQPI-18LP is 85%.