-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 28V, 7A, LGA-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MQPI-18LP-01 by Vicor Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-1093-5-ND
|
DigiKey | FILTER 28V 7A QPI Min Qty: 1 Lead time: 20 Weeks Container: Tube |
223 In Stock |
|
$60.9375 / $85.8500 | Buy Now |
DISTI #
MQPI-18LP-01
|
Avnet Americas | EMI Filter Module 50V Surface Mount 10-Pin LGA - Rail/Tube (Alt: MQPI-18LP-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$56.6861 / $84.1232 | Buy Now |
DISTI #
492-MQPI-18LP-01
|
Mouser Electronics | Power Line Filters 28V 7A MIL COTS QPI FILTER OPEN FRM VERS RoHS: Compliant | 610 |
|
$58.5000 / $85.8400 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
MQPI-18LP-01
|
Avnet Abacus | EMI Filter Module 50V Surface Mount 10Pin LGA (Alt: MQPI-18LP-01) Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Filters | 42 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MQPI-18LP-01
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
MQPI-18LP-01
Vicor Corporation
Data Line Filter, 1 Function(s), 28V, 7A, LGA-10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | LGA-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | VICOR | |
Additional Feature | IMPEDANCE 50 OHM AT 1 MHZ IS AVAILLABLE | |
Filter Type | DATA LINE FILTER | |
Height | 3.353 mm | |
Length | 24.867 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 7 A | |
Rated Voltage | 28 V | |
Width | 12.421 mm |
Vicor recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure optimal thermal performance.
To ensure reliable operation in high-vibration environments, Vicor recommends securing the module using screws or adhesive, and using a vibration-dampening material such as silicone or rubber to reduce mechanical stress.
The maximum allowed input voltage ripple for the MQPI-18LP-01 is 10% of the nominal input voltage. Exceeding this limit may affect the module's performance and reliability.
Yes, the MQPI-18LP-01 can be used in a redundant configuration to achieve high availability and fault tolerance. However, Vicor recommends consulting with their application engineers to ensure proper implementation.
Vicor recommends using a minimum of 10uF of input capacitance to ensure optimal performance and stability. However, the actual capacitance value may vary depending on the specific application and input voltage.