Part Details for MQ-64-B by Cobham RFMW Solutions
Results Overview of MQ-64-B by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MQ-64-B Information
MQ-64-B by Cobham RFMW Solutions is an RF/Microwave Phase Shifter.
RF/Microwave Phase Shifters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MQ-64-B
MQ-64-B CAD Models
MQ-64-B Part Data Attributes
|
MQ-64-B
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
MQ-64-B
Cobham RFMW Solutions
Phase Shifter, 4400MHz Min, 5000MHz Max, 0deg Min, 60deg Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.2 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | 4400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 60 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
Surface Mount | NO | |
VSWR-Max | 1.65 |