Part Details for MQ-29-B by Cobham PLC
Results Overview of MQ-29-B by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MQ-29-B Information
MQ-29-B by Cobham PLC is an RF/Microwave Phase Shifter.
RF/Microwave Phase Shifters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MQ-29-B
MQ-29-B CAD Models
MQ-29-B Part Data Attributes
|
MQ-29-B
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
MQ-29-B
Cobham PLC
RF/Microwave Phase Shifter, 700 MHz - 900 MHz, 0 deg - 60 deg RF/MICROWAVE PHASE SHIFTER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.7 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 60 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
Surface Mount | NO | |
VSWR-Max | 1.5 |