Part Details for MPXV5004GC6U by Freescale Semiconductor
Results Overview of MPXV5004GC6U by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXV5004GC6U Information
MPXV5004GC6U by Freescale Semiconductor is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPXV5004GC6U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Board Mount Pressure Sensor 1V to 5V 0kPa to 3.92kPa Vacuum Automotive 8-Pin SOP Tube / SENSOR GAUGE PRESS 0.57 PSI MAX | 2450 |
|
$14.1809 / $21.2712 | Buy Now |
Part Details for MPXV5004GC6U
MPXV5004GC6U CAD Models
MPXV5004GC6U Part Data Attributes
|
MPXV5004GC6U
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXV5004GC6U
Freescale Semiconductor
Pressure Sensor, 5V, 0/4kPa, SOP 8, Rail
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (%) | 6.25% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 10.66 mm | |
Body Height | 12.95 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Linearity (%) | 2.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 1V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Range | 1-4.90V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.56 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXV5004GC6U
This table gives cross-reference parts and alternative options found for MPXV5004GC6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV5004GC6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPXV5004GC6T1 | Motorola Mobility LLC | Check for Price | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.56Psi, 2.5%, 1-4V, SQUARE, SURFACE MOUNT, CASE 482A, 8 PIN | MPXV5004GC6U vs MPXV5004GC6T1 |
MPXV5004GC6U Frequently Asked Questions (FAQ)
-
A good PCB layout for the MPXV5004GC6U involves keeping the sensor away from high-current carrying traces, using a solid ground plane, and minimizing the distance between the sensor and the analog-to-digital converter (ADC).
-
Calibration of the MPXV5004GC6U involves applying a known pressure to the sensor and measuring the output voltage. The sensor's offset and sensitivity can then be calculated using a two-point calibration method.
-
The MPXV5004GC6U is designed to operate up to 10 kPa (1.45 psi), but it can withstand up to 20 kPa (2.9 psi) for short periods of time without damage.
-
Temperature compensation of the MPXV5004GC6U can be achieved using a thermistor or a temperature sensor to measure the temperature, and then applying a correction factor to the sensor's output based on the temperature.
-
The recommended power-on sequence for the MPXV5004GC6U is to apply the power supply voltage (VCC) before applying the input voltage (VIN) to the sensor.