-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.18-101.5Psi, 2.50%, 0.20-4.70V, THROUGH HOLE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX5700ASX by NXP Semiconductors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1404
|
Newark | Pressure Sensor, 700Kpa, -40 To 125Deg C, Pressure Type:Absolute, Operating Pressure Min:15Kpa, Operating Pressure Max:700Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case/Package:Sip, No. Of Pins:6Pins Rohs Compliant: Yes |Nxp MPX5700ASX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 773 |
|
$14.1600 | Buy Now |
DISTI #
73J1404
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 15kPa to 700kPa Absolute 6-Pin Case 867F-03 Tray - Bulk (Alt: 73J1404) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 4 Days Container: Bulk | 773 Partner Stock |
|
$14.7500 / $16.9200 | Buy Now |
DISTI #
MPX5700ASX
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 15kPa to 700kPa Absolute 6-Pin Case 867F-03 Tray - Trays (Alt: MPX5700ASX) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$13.7183 / $16.1250 | Buy Now |
DISTI #
841-MPX5700ASX
|
Mouser Electronics | Board Mount Pressure Sensors 6-PIN UNIBODY WITH PORT RoHS: Compliant | 4082 |
|
$15.0400 / $17.4400 | Buy Now |
DISTI #
V36:1790_07189829
|
Arrow Electronics | Board Mount Pressure Sensor 0.2V to 4.7V 15kPa to 700kPa Absolute Automotive AEC-Q100 6-Pin Case 867F-03 Tray Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2340 | Americas - 6834 |
|
$14.4200 / $16.9100 | Buy Now |
DISTI #
88796833
|
Verical | Board Mount Pressure Sensor 0.2V to 4.7V 15kPa to 700kPa Absolute Automotive AEC-Q100 6-Pin Case 867F-03 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 6834 |
|
$14.4200 / $15.2200 | Buy Now |
DISTI #
86008916
|
Verical | Board Mount Pressure Sensor 0.2V to 4.7V 15kPa to 700kPa Absolute Automotive AEC-Q100 6-Pin Case 867F-03 Tray Min Qty: 25 Package Multiple: 1 Date Code: 2201 | Americas - 2097 |
|
$15.8250 / $19.7875 | Buy Now |
DISTI #
85997856
|
Verical | Board Mount Pressure Sensor 0.2V to 4.7V 15kPa to 700kPa Absolute Automotive AEC-Q100 6-Pin Case 867F-03 Tray Min Qty: 25 Package Multiple: 1 Date Code: 2101 | Americas - 400 |
|
$15.8250 / $19.7875 | Buy Now |
DISTI #
89522337
|
Verical | Board Mount Pressure Sensor 0.2V to 4.7V 15kPa to 700kPa Absolute Automotive AEC-Q100 6-Pin Case 867F-03 Tray Min Qty: 2 Package Multiple: 1 | Americas - 29 |
|
$12.9000 / $14.6000 | Buy Now |
|
Rochester Electronics | MPX5700 - Peizoresistive Sensor, Absolute, 2.18Psi Min, 101.5Psi Max, 2.50%, 0.20-4.70V, Through Hole Mount RoHS: Compliant Status: Active Min Qty: 1 | 2497 |
|
$12.6600 / $15.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX5700ASX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPX5700ASX
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.18-101.5Psi, 2.50%, 0.20-4.70V, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, UNBODY PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks, 4 Days | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION | |
Body Breadth | 16.25 mm | |
Body Height | 19.05 mm | |
Body Length or Diameter | 27.94 mm | |
Housing | PLASTIC | |
Linearity (%) | 2.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Port Type | BARBED | |
Pressure Range-Max | 101.5 Psi | |
Pressure Range-Min | 2.18 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPX5700ASX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX5700ASX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPX5700AS | NXP Semiconductors | Check for Price | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.18-101.5Psi, 2.50%, 0.20-4.70V, ROUND, THROUGH HOLE MOUNT | MPX5700ASX vs MPX5700AS |
MPX5700AS | Freescale Semiconductor | Check for Price | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.18-101.5Psi, 2.50%, 0.20-4.70V, ROUND, THROUGH HOLE MOUNT, PLASTIC, UNBODY PACKAGE-6 | MPX5700ASX vs MPX5700AS |
935324126117 | NXP Semiconductors | Check for Price | Peizoresistive Sensor | MPX5700ASX vs 935324126117 |
A good PCB layout for the MPX5700ASX involves keeping the sensor away from high-current carrying traces, using a solid ground plane, and minimizing the distance between the sensor and the analog-to-digital converter (ADC).
Calibration of the MPX5700ASX involves applying known pressures and measuring the corresponding output voltages. A two-point calibration is recommended, with one point at atmospheric pressure and another at the maximum expected pressure.
The MPX5700ASX's accuracy is affected by temperature, with a typical temperature coefficient of ±0.5% per °C. Temperature compensation can be achieved using an external temperature sensor and a microcontroller.
The MPX5700ASX is not suitable for use in humid or wet environments, as it is not hermetically sealed. If exposure to moisture is unavoidable, a conformal coating or potting compound can be used to protect the sensor.
The recommended power-on sequence for the MPX5700ASX is to apply the power supply voltage (VCC) before applying the input voltage (VIN). This ensures that the internal voltage regulator is stabilized before the sensor is powered up.