Part Details for MPT100A180RF by TE Connectivity
Results Overview of MPT100A180RF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPT100A180RF Information
MPT100A180RF by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MPT100A180RF
MPT100A180RF CAD Models
MPT100A180RF Part Data Attributes
|
MPT100A180RF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPT100A180RF
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 100W, 180ohm, 350V, 1% +/-Tol, 100ppm/Cel, 6219
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | TO-220 | |
Lead Length | 14.48 mm | |
Lead Spacing | 10.16 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 20.7 mm | |
Package Length | 15.75 mm | |
Package Style | Radial | |
Package Width | 4.95 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6219 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 350 V |