-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPS2369A by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPS2369A
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPS2369A
onsemi
200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | CASE 29-11, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns |
This table gives cross-reference parts and alternative options found for MPS2369A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS2369A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPS2369G | onsemi | Check for Price | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | MPS2369A vs MPS2369G |
MPS2369ZL1 | onsemi | Check for Price | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | MPS2369A vs MPS2369ZL1 |
MPS2369ASTOB | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | MPS2369A vs MPS2369ASTOB |
MPS2369A | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | MPS2369A vs MPS2369A |
MPS2369 | Rochester Electronics LLC | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, CASE 29-11, TO-226AA, 3 PIN | MPS2369A vs MPS2369 |
MPS2369 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | MPS2369A vs MPS2369 |
MPS2369STOB | Diodes Incorporated | Check for Price | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 STYLE, E-LINE PACKAGE-3 | MPS2369A vs MPS2369STOB |
MPS2369RLRAG | onsemi | Check for Price | Switching Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | MPS2369A vs MPS2369RLRAG |
A good PCB layout for the MPS2369A should minimize the loop area of the high-frequency switching nodes, keep the input and output capacitors close to the device, and use a solid ground plane to reduce EMI. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
The input capacitor should have a low ESR and be rated for the maximum input voltage. A ceramic capacitor with an X7R or X5R dielectric is recommended. The output capacitor should have a low ESR and be rated for the maximum output voltage. A ceramic capacitor with an X7R or X5R dielectric or an electrolytic capacitor with a low ESR is recommended.
The MPS2369A can operate in an ambient temperature range of -40°C to +125°C. However, the device's performance and reliability may be affected at high temperatures, and a derating of the output current may be necessary.
To ensure stability, the MPS2369A requires a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. The device also requires a compensation network consisting of a resistor and a capacitor connected between the COMP pin and the GND pin. The values of the compensation network components can be calculated using the equations provided in the datasheet.
The maximum output current of the MPS2369A is 3A. However, the device's output current capability may be limited by the input voltage, output voltage, and ambient temperature. The output current should be derated according to the derating curve provided in the datasheet.