Part Details for MPS2369A/D10Z-J14Z by Texas Instruments
Results Overview of MPS2369A/D10Z-J14Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPS2369A/D10Z-J14Z Information
MPS2369A/D10Z-J14Z by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MPS2369A/D10Z-J14Z
MPS2369A/D10Z-J14Z CAD Models
MPS2369A/D10Z-J14Z Part Data Attributes
|
MPS2369A/D10Z-J14Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPS2369A/D10Z-J14Z
Texas Instruments
15V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns | |
VCEsat-Max | 0.5 V |