Part Details for MPRY2W3100FK00MSSD by Wima
Results Overview of MPRY2W3100FK00MSSD by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPRY2W3100FK00MSSD Information
MPRY2W3100FK00MSSD by Wima is a Paper Capacitor.
Paper Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MPRY2W3100FK00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MPRY2W3100FK00MSSD-ND
|
DigiKey | MP 3R-Y2 0.1 F 300 VAC 13X25X33 Min Qty: 810 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,178.4125 | Buy Now |
DISTI #
MPRY2W3100FK00MSSD
|
Avnet Abacus | MP 3RY2 01 F 20 300 VAC 13x25x33 FVRM275 bulk standard (Alt: MPRY2W3100FK00MSSD) RoHS: Compliant Min Qty: 405 Package Multiple: 405 | Abacus - 0 |
|
Buy Now |
Part Details for MPRY2W3100FK00MSSD
MPRY2W3100FK00MSSD CAD Models
MPRY2W3100FK00MSSD Part Data Attributes
|
MPRY2W3100FK00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MPRY2W3100FK00MSSD
Wima
Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.1 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for MPRY2W3100FK00MSSD
This table gives cross-reference parts and alternative options found for MPRY2W3100FK00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPRY2W3100FK00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPRY2W3100FK00MXSD | Wima | Check for Price | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.1uF, | MPRY2W3100FK00MSSD vs MPRY2W3100FK00MXSD |
MPRY0W3100FK00MXSD | Wima | Check for Price | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MPRY2W3100FK00MSSD vs MPRY0W3100FK00MXSD |
MPRY0W3100FK00MYSD | Wima | Check for Price | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MPRY2W3100FK00MSSD vs MPRY0W3100FK00MYSD |
MPRY2W3100FK00MSSD Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for MPRY2W3100FK00MSSD is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, MPRY2W3100FK00MSSD is suitable for high-frequency applications up to 100 kHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, MPRY2W3100FK00MSSD is designed to operate in humid environments and meets the requirements of IEC 60384-16 for humidity robustness.
-
The shelf life of MPRY2W3100FK00MSSD is 2 years from the date of manufacture, provided it is stored in its original packaging and under normal storage conditions.
-
Yes, MPRY2W3100FK00MSSD is RoHS and REACH compliant, meeting the requirements of the European Union's directives on the restriction of hazardous substances and the registration, evaluation, authorization, and restriction of chemicals.