Part Details for MPP0201K0200-4 by Fairview Microwave Inc
Results Overview of MPP0201K0200-4 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPP0201K0200-4 Information
MPP0201K0200-4 by Fairview Microwave Inc is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MPP0201K0200-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3411
|
Newark | 4 Way Broadband Combiner Sma Interface From 20 Mhz To 1 Ghz |Fairview Microwave MPP0201K0200-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$597.4400 | Buy Now |
DISTI #
5328-MPP0201K0200-4-ND
|
DigiKey | COMBINER SMA 20MHZ-1GHZ 4 WAY Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$597.4400 | Buy Now |
DISTI #
74900631
|
RS | 4 Way Broadband Combiner SMA Interface from 20 MHz to 1 GHz Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$626.2800 | RFQ |
|
Onlinecomponents.com | 4 Way Broadband Combiner SMA Interface from 20 MHz to 1 GHz RoHS: Compliant | 0 |
|
$555.0800 / $579.4100 | Buy Now |
DISTI #
77727628
|
Verical | 4 Way High Power BroadbandCombiner SMAConnectors From 20 MHz to 1,000 MHz Rated at Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$498.6400 / $623.3000 | Buy Now |
DISTI #
MPP0201K0200-4
|
Fairview Microwave | 4 Way Broadband Combiner SMA Interface from 20 MHz to 1 GHz Min Qty: 1 Package Multiple: 1 | 3 |
|
$498.6400 / $623.3000 | Buy Now |