Part Details for MPLAD7.5KP17AE3 by Microchip Technology Inc
Results Overview of MPLAD7.5KP17AE3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPLAD7.5KP17AE3 Information
MPLAD7.5KP17AE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MPLAD7.5KP17AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0292
|
Newark | Uni-Directional Tvs Miniplad Rohs Compliant: Yes |Microchip MPLAD7.5KP17AE3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $5.0100 | Buy Now |
DISTI #
MPLAD7.5KP17AE3-ND
|
DigiKey | TVS DIODE 17VWM 27.6VC MINIPLAD Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0100 | Buy Now |
DISTI #
MPLAD7.5KP17AE3
|
Avnet Americas | Diode TVS Single Uni-Direction 17V 7.5kW 2-Pin mini-PLAD Bag - Bulk (Alt: MPLAD7.5KP17AE3) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4004 / $4.5546 | Buy Now |
DISTI #
494-MPLAD7.5KP17AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Compliant | 0 |
|
$5.0100 | Order Now |
DISTI #
MPLAD7.5KP17AE3
|
Microchip Technology Inc | Uni-Directional TVS _ miniPLAD, Projected EOL: 2049-02-05 COO: Taiwan ECCN: EAR99 |
383 Alternates Available |
|
$4.5600 / $5.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 383 Factory Stock |
|
$5.3000 / $7.7200 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 64 Package Multiple: 1 | 0 |
|
$4.7100 / $5.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 383 Factory Stock |
|
$5.3000 / $7.7200 | Buy Now |