Part Details for MPLAD6.5KP17A by Microchip Technology Inc
Results Overview of MPLAD6.5KP17A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPLAD6.5KP17A Information
MPLAD6.5KP17A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MPLAD6.5KP17A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0195
|
Newark | 17V, 5%, 6500W, Uni, Mini-Plad, Smt Miniplad Rohs Compliant: Yes |Microchip MPLAD6.5KP17A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $4.7500 | Buy Now |
DISTI #
MPLAD6.5KP17A-ND
|
DigiKey | TVS DIODE 17VWM 27.6VC PLAD Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7500 | Buy Now |
DISTI #
MPLAD6.5KP17A
|
Avnet Americas | Diode TVS Single Uni-Direction 17V 6.5kW 2-Pin mini-PLAD Bag - Bulk (Alt: MPLAD6.5KP17A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2705 / $4.5625 | Buy Now |
DISTI #
494-MPLAD6.5KP17A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 17V, 5%, 6500W, uni, mini-PLAD, SMT RoHS: Not Compliant | 0 |
|
$4.7500 | Order Now |
DISTI #
MPLAD6.5KP17A
|
Microchip Technology Inc | Uni-Directional TVS _ miniPLAD, Projected EOL: 2049-02-05 COO: Taiwan ECCN: EAR99 |
0 Alternates Available |
|
$4.3100 / $5.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0100 / $7.3000 | Buy Now |
DISTI #
MPLAD6.5KP17A
|
IBS Electronics | MPLAD6.5KP17A by Microchip is a surface mount transient voltage suppressor from the MPLAD6.5K series, offering 27.6 V clamping voltage and 6.5 kW peak pulse power for robust overvoltage protection. Min Qty: 107 Package Multiple: 1 | 0 |
|
$6.0450 / $6.2400 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 68 Package Multiple: 1 | 0 |
|
$4.4500 / $5.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0100 / $7.3000 | Buy Now |
|
Vyrian | Diodes | 350 |
|
RFQ |
Part Details for MPLAD6.5KP17A
MPLAD6.5KP17A CAD Models
MPLAD6.5KP17A Part Data Attributes
|
MPLAD6.5KP17A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD6.5KP17A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 6500W, 17V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Schedule B Code | 8541.10.00.50 | |
Factory Lead Time | 40 Weeks | |
Category CO2 Kg | 8.54 | |
Compliance Temperature Grade | Military: -55C to +150C | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Qualifications | AEC-Q101 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 20.9 V | |
Breakdown Voltage-Min | 18.9 V | |
Breakdown Voltage-Nom | 19.9 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 27.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 6500 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |