Part Details for MPLAD30KP24AE3 by Microsemi Corporation
Results Overview of MPLAD30KP24AE3 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPLAD30KP24AE3 Information
MPLAD30KP24AE3 by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MPLAD30KP24AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 2249 |
|
RFQ |
Part Details for MPLAD30KP24AE3
MPLAD30KP24AE3 CAD Models
MPLAD30KP24AE3 Part Data Attributes
|
MPLAD30KP24AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MPLAD30KP24AE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 30000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 39.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MPLAD30KP24AE3
This table gives cross-reference parts and alternative options found for MPLAD30KP24AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD30KP24AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPLAD30KP24AE3/TR | Microchip Technology Inc | $37.7445 | Trans Voltage Suppressor Diode, 30000W, 24V V(RWM), Unidirectional, 1 Element, Silicon | MPLAD30KP24AE3 vs MPLAD30KP24AE3/TR |
TPK30KP24ATR | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | MPLAD30KP24AE3 vs TPK30KP24ATR |
MPLAD30KP24AE3 Frequently Asked Questions (FAQ)
-
Microsemi recommends a 4-layer PCB with a solid ground plane and a separate power plane for the device. The device should be placed near the edge of the board to minimize inductance and ensure good heat dissipation.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet. Additionally, ensure good heat dissipation by using a heat sink and thermal interface material.
-
Microsemi recommends using a human body model (HBM) ESD protection of at least 2 kV and a machine model (MM) ESD protection of at least 200 V to prevent damage to the device.
-
Yes, the MPLAD30KP24AE3 is designed to be radiation-hardened and can be used in applications that require resistance to total ionizing dose (TID) and single event effects (SEE). However, it is recommended to consult with Microsemi's radiation hardness assurance (RHA) team for specific guidance on radiation testing and qualification.
-
The MPLAD30KP24AE3 should be stored in a dry, cool place away from direct sunlight and moisture. It is recommended to store the device in its original packaging or in a static-shielding bag to prevent ESD damage. Handling should be done with anti-static wrist straps and mats to prevent ESD damage.