Part Details for MPLAD15KP26A by Microchip Technology Inc
Results Overview of MPLAD15KP26A by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPLAD15KP26A Information
MPLAD15KP26A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MPLAD15KP26A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6680
|
Newark | Uni-Directional Tvs Plad Rohs Compliant: Yes |Microchip MPLAD15KP26A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4200 / $21.2300 | Buy Now |
DISTI #
1086-7240-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC PLAD Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2301 | Buy Now |
DISTI #
MPLAD15KP26A
|
Avnet Americas | Diode TVS Single Uni-Dir 26V 15KW 2-Pin(1+Tab) PLAD - Bulk (Alt: MPLAD15KP26A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6162 / $21.8822 | Buy Now |
DISTI #
494-MPLAD15KP26A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$21.2300 | Order Now |
DISTI #
MPLAD15KP26A
|
Microchip Technology Inc | Uni-Directional TVS _ PLAD, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 |
523 Alternates Available |
|
$19.2800 / $22.8700 | Buy Now |
|
Onlinecomponents.com | Uni-Directional Tvs Plad Rohs Compliant: Yes |Microchip MPLAD15KP26A/TR RoHS: Compliant |
123 In Stock 523 Factory Stock |
|
$20.2700 / $44.4300 | Buy Now |
DISTI #
77579226
|
Verical | TVS Diode Single Uni-Dir 26V 15KW 2-Pin PLAD Bag RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2340 | Americas - 123 |
|
$30.1384 / $55.7465 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.9100 / $23.3300 | Buy Now |
DISTI #
MPLAD15KP26A
|
Avnet Silica | Diode TVS Single UniDir 26V 15KW 2Pin1Tab PLAD (Alt: MPLAD15KP26A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPLAD15KP26A
|
EBV Elektronik | Diode TVS Single UniDir 26V 15KW 2Pin1Tab PLAD (Alt: MPLAD15KP26A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPLAD15KP26A
MPLAD15KP26A CAD Models
MPLAD15KP26A Part Data Attributes
|
MPLAD15KP26A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD15KP26A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 26V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
MPLAD15KP26A Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MPLAD15KP26A is 48 MHz.
-
The MPLAD15KP26A has 14 KB of flash memory.
-
No, the MPLAD15KP26A is a 1.8V to 3.6V device and should not be used with a 5V power supply.
-
No, the MPLAD15KP26A does not have built-in USB support.
-
Yes, the MPLAD15KP26A can be used with an external crystal oscillator, but it also has an internal oscillator that can be used.