Part Details for MPG06G-E3/54 by Vishay Semiconductors
Results Overview of MPG06G-E3/54 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPG06G-E3/54 Information
MPG06G-E3/54 by Vishay Semiconductors is a Signal Diode.
Signal Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MPG06G-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPG06G-E3/54GICT-ND
|
DigiKey | DIODE STANDARD 400V 1A MPG06 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5871 In Stock |
|
$0.0600 / $0.3500 | Buy Now |
DISTI #
MPG06G-E3/54
|
IBS Electronics | MPG06G-E3/54 by GENERAL SEMICONDUCTOR (VISHAY) is a 1A, 400V mini-plastic rectifier ideal for efficient power conversion in compact applications. Min Qty: 22000 Package Multiple: 1 | 0 |
|
$0.1291 / $0.1365 | Buy Now |
Part Details for MPG06G-E3/54
MPG06G-E3/54 CAD Models
MPG06G-E3/54 Part Data Attributes
|
MPG06G-E3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPG06G-E3/54
Vishay Semiconductors
DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE MPG06, 3 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE MPG06 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.6 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MPG06G-E3/54
This table gives cross-reference parts and alternative options found for MPG06G-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPG06G-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1A4-BP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MINIATURE, PLASTIC, R-1, 2 PIN | MPG06G-E3/54 vs 1A4-BP |
1A4 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | MPG06G-E3/54 vs 1A4 |
1A4G_AX_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | MPG06G-E3/54 vs 1A4G_AX_00001 |
1A4_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | MPG06G-E3/54 vs 1A4_R2_10001 |
1A4G_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | MPG06G-E3/54 vs 1A4G_R2_00001 |
MPG06G-HE3/54 | Vishay Semiconductors | Check for Price | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE MPG06, 2 PIN, Signal Diode | MPG06G-E3/54 vs MPG06G-HE3/54 |
1A4 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | MPG06G-E3/54 vs 1A4 |
1A4 | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | MPG06G-E3/54 vs 1A4 |
1A4G_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | MPG06G-E3/54 vs 1A4G_R2_10001 |
1A4_AX_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | MPG06G-E3/54 vs 1A4_AX_00001 |
MPG06G-E3/54 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a large copper area underneath the device, with multiple vias to the ground plane to dissipate heat efficiently. Additionally, keeping the component away from other heat sources and using thermal vias under the device can help to reduce thermal resistance.
-
To ensure reliable soldering, it is recommended to follow the recommended soldering profile provided by Vishay, which includes a peak temperature of 260°C and a dwell time of 10-30 seconds. Additionally, using a solder with a high melting point and a flux that is compatible with the device's terminations can help to ensure reliable solder joints.
-
The maximum allowed voltage derating for the MPG06G-E3/54 is typically 80% of the maximum rated voltage, which is 600V in this case. This means that the device should not be operated above 480V to ensure reliable operation and prevent premature failure.
-
To handle ESD protection for the MPG06G-E3/54, it is recommended to follow standard ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging. Additionally, designing in ESD protection devices, such as TVS diodes, can help to protect the device from electrostatic discharge.
-
The recommended storage and handling procedure for the MPG06G-E3/54 is to store the devices in their original packaging, away from direct sunlight and moisture. The devices should be handled in a clean and dry environment, and should not be exposed to mechanical stress or vibration.