Part Details for MPC941FA by Freescale Semiconductor
Results Overview of MPC941FA by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC941FA Information
MPC941FA by Freescale Semiconductor is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MPC941FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | IC,TWENTY-SEVEN DISTRIBUTED-OUTPUT CLOCK DRIVER,ECL,QFP,52PIN,PLASTIC | 8 |
|
$21.1800 | Buy Now |
Part Details for MPC941FA
MPC941FA CAD Models
MPC941FA Part Data Attributes
|
MPC941FA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC941FA
Freescale Semiconductor
IC,1:27 OUTPUT,ECL,QFP,52PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, PLASTIC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 941 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 27 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Propagation Delay (tpd) | 2.9 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 250 MHz |
Alternate Parts for MPC941FA
This table gives cross-reference parts and alternative options found for MPC941FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC941FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC941FAR2 | Motorola Mobility LLC | Check for Price | MPC900 SERIES, LOW SKEW CLOCK DRIVER, 27 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP48, 7 X 7 MM, PLASTIC, LQFP-48 | MPC941FA vs MPC941FAR2 |
MPC941AER2 | Freescale Semiconductor | Check for Price | 941 SERIES, LOW SKEW CLOCK DRIVER, 27 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP48, 7 X 7 MM, LQFP-48 | MPC941FA vs MPC941AER2 |
MPC941AER2 | Integrated Device Technology Inc | Check for Price | TQFP-48, Reel | MPC941FA vs MPC941AER2 |
MPC941FA | Motorola Mobility LLC | Check for Price | MPC900 SERIES, LOW SKEW CLOCK DRIVER, 27 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP48, 7 X 7 MM, PLASTIC, LQFP-48 | MPC941FA vs MPC941FA |
MPC941AE | Freescale Semiconductor | Check for Price | 941 SERIES, LOW SKEW CLOCK DRIVER, 27 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP48, 7 X 7 MM, PLASTIC, LQFP-48 | MPC941FA vs MPC941AE |
MPC941FA | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 941 Series, 27 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, LQFP-48 | MPC941FA vs MPC941FA |
MPC941FAR2 | Freescale Semiconductor | Check for Price | 941 SERIES, LOW SKEW CLOCK DRIVER, 27 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP48, 7 X 7 MM, LQFP-48 | MPC941FA vs MPC941FAR2 |
MPC941FAR2 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 941 Series, 27 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, LQFP-48 | MPC941FA vs MPC941FAR2 |