-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROPROCESSOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8535BVJATLA by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9051
|
Newark | Powerquicc, 32 Bit Power Arch Soc, 1.2Ghz, Ddr2/3, Sdhc, Pci/Pcie, Sata, Gbe, Usb, 0 To 105C, Rev1/ Tray Rohs Compliant: Yes |Nxp MPC8535BVJATLA RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.1000 | Buy Now |
DISTI #
86121760
|
Verical | MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1.25GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2101 | Americas - 108 |
|
$192.9500 / $219.2625 | Buy Now |
DISTI #
86129225
|
Verical | MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1.25GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 36 |
|
$192.9500 / $219.2625 | Buy Now |
DISTI #
86122079
|
Verical | MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1.25GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2201 | Americas - 36 |
|
$192.9500 / $219.2625 | Buy Now |
|
Rochester Electronics | 8535 Non E C4PbFr RoHS: Compliant Status: Obsolete Min Qty: 1 | 180 |
|
$154.3600 / $175.4100 | Buy Now |
|
Flip Electronics | Stock | 350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPC8535BVJATLA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8535BVJATLA
NXP Semiconductors
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-783 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B783 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.76 mm | |
Speed | 1250 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
The maximum operating temperature range for the MPC8535BVJATLA is -40°C to 105°C (industrial temperature range). However, it's recommended to check the specific temperature range for your application and ensure that the device is operated within the recommended temperature range to ensure reliability and performance.
The DDR2 memory interface on the MPC8535BVJATLA can be configured using the DDR2 controller registers. You need to set the memory timing parameters, such as clock frequency, CAS latency, and burst length, according to the DDR2 memory module specifications. You can refer to the MPC8535BVJATLA reference manual and the DDR2 memory module datasheet for more information.
The MPC8535BVJATLA is designed to operate at a core voltage of 1.0V. However, it's possible to operate the device at a lower voltage, such as 0.9V or 0.95V, but this may affect the device's performance and power consumption. It's recommended to consult with NXP Semiconductors or a qualified engineer to determine the feasibility and potential impact of operating the device at a different voltage.
The MPC8535BVJATLA has a built-in secure boot mechanism that uses a combination of hardware and software components to ensure the authenticity and integrity of the boot process. You need to implement a secure boot loader that uses the device's security features, such as the Secure Hash Algorithm (SHA) and the Advanced Encryption Standard (AES), to validate the boot image and ensure that it has not been tampered with. You can refer to the MPC8535BVJATLA reference manual and NXP Semiconductors' secure boot documentation for more information.
The MPC8535BVJATLA has a PCIe interface that supports up to 4 lanes, with a maximum bandwidth of 1 GB/s per lane. This means that the maximum bandwidth of the PCIe interface is 4 GB/s. However, the actual bandwidth may be lower depending on the specific application and the devices connected to the PCIe interface.