Part Details for MPC8377VRANGA by NXP Semiconductors
Results Overview of MPC8377VRANGA by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8377VRANGA Information
MPC8377VRANGA by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8377VRANGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9032
|
Newark | Powerquicc, 32 Bit Power Arch Soc, 800Mhz, Ddr1/2, Pci/Pcie, 1Gbe, Usb, Sata, 0 To 105C, Rev 1/ Tray Rohs Compliant: Yes |Nxp MPC8377VRANGA RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.0100 / $84.1000 | Buy Now |
|
Rochester Electronics | PowerQUICC, 32 Bit Power Arch SoC, 800MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, 0 to 105C, Rev 1 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2538 |
|
$64.1500 / $80.1800 | Buy Now |
|
Flip Electronics | Stock | 860 |
|
RFQ |
Part Details for MPC8377VRANGA
MPC8377VRANGA CAD Models
MPC8377VRANGA Part Data Attributes
|
MPC8377VRANGA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8377VRANGA
NXP Semiconductors
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEBGA2-689 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 15 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
JESD-609 Code | e2 | |
Length | 31 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 689 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA689,29X29,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
MPC8377VRANGA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8377VRANGA is -40°C to 105°C.
-
The DDR2 memory interface on the MPC8377VRANGA can be configured using the DDR2 controller registers. Refer to the MPC8377VRANGA reference manual for detailed information on configuring the DDR2 interface.
-
The maximum frequency of the e500v2 core on the MPC8377VRANGA is 1.5 GHz.
-
Secure boot on the MPC8377VRANGA can be implemented using the Secure Boot mechanism, which involves generating a secure boot image and storing it in the boot flash. Refer to the MPC8377VRANGA reference manual for detailed information on implementing secure boot.
-
The maximum bandwidth of the PCIe interface on the MPC8377VRANGA is 5 Gbps.