Part Details for MPC8323ECVRADDCA by Freescale Semiconductor
Results Overview of MPC8323ECVRADDCA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8323ECVRADDCA Information
MPC8323ECVRADDCA by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MPC8323ECVRADDCA
MPC8323ECVRADDCA CAD Models
MPC8323ECVRADDCA Part Data Attributes
|
MPC8323ECVRADDCA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8323ECVRADDCA
Freescale Semiconductor
32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516 | |
Pin Count | 516 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8323ECVRADDCA
This table gives cross-reference parts and alternative options found for MPC8323ECVRADDCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8323ECVRADDCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8323CZQADDC | Freescale Semiconductor | Check for Price | IC,MICROPROCESSOR,32-BIT,BGA,516PIN,PLASTIC | MPC8323ECVRADDCA vs MPC8323CZQADDC |
MPC8321VRADDCA | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR1/2, UART, 0-105C | MPC8323ECVRADDCA vs MPC8321VRADDCA |
MPC8323CZQADDCA | NXP Semiconductors | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 | MPC8323ECVRADDCA vs MPC8323CZQADDCA |
MPC8323ECZQADDC | NXP Semiconductors | Check for Price | RISC PROCESSOR | MPC8323ECVRADDCA vs MPC8323ECZQADDC |
MPC8323CZQADDCA | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516 | MPC8323ECVRADDCA vs MPC8323CZQADDCA |
MPC8321EVRADDCA | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516 | MPC8323ECVRADDCA vs MPC8321EVRADDCA |
MPC8323EZQADDCA | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516 | MPC8323ECVRADDCA vs MPC8323EZQADDCA |
MPC8323EVRADDCA | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR, UTOPIA, SEC, 0-105C | MPC8323ECVRADDCA vs MPC8323EVRADDCA |
MPC8323CVRADDCA | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR, UTOPIA, -40-105C | MPC8323ECVRADDCA vs MPC8323CVRADDCA |
MPC8323EZQADDC | NXP Semiconductors | Check for Price | RISC PROCESSOR | MPC8323ECVRADDCA vs MPC8323EZQADDC |