Part Details for MPC8308CVMAFDA by NXP Semiconductors
Results Overview of MPC8308CVMAFDA by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8308CVMAFDA Information
MPC8308CVMAFDA by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8308CVMAFDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W3705
|
Newark | Powerquicc, Power Architecture Soc 266Mhz, Ddr2, Pcie, Gbe, Usb, -40 To 105C, Rev 1.1/ Tray Rohs Compliant: Yes |Nxp MPC8308CVMAFDA RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9400 | Buy Now |
|
Rochester Electronics | PowerQUICC, Power Architecture SoC 266MHz, DDR2, PCIe, GbE, USB, -40 to 105C, Rev 1.1 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 129 |
|
$17.7500 / $22.1900 | Buy Now |
DISTI #
MPC8308CVMAFDA
|
Avnet Silica | MPU MPC83xx RISC 32Bit 333MHz 1V18V25V33V 473Pin MAPBGA Tray (Alt: MPC8308CVMAFDA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8308CVMAFDA
|
EBV Elektronik | MPU MPC83xx RISC 32Bit 333MHz 1V18V25V33V 473Pin MAPBGA Tray (Alt: MPC8308CVMAFDA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 | EBV - 0 |
|
Buy Now |
Part Details for MPC8308CVMAFDA
MPC8308CVMAFDA CAD Models
MPC8308CVMAFDA Part Data Attributes
|
MPC8308CVMAFDA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8308CVMAFDA
NXP Semiconductors
RISC MICROCONTROLLER, PBGA473
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-473 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Bit Size | 32 | |
Boundary Scan | YES | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B473 | |
JESD-609 Code | e2 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of Terminals | 473 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA473,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.54 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
MPC8308CVMAFDA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8308CVMAFDA is -40°C to 105°C.
-
The DDR2 memory interface on the MPC8308CVMAFDA can be configured using the DDR2 controller registers. Refer to the MPC8308CVMAFDA reference manual for detailed information on configuring the DDR2 memory interface.
-
The maximum frequency of the e300 core on the MPC8308CVMAFDA is 400 MHz.
-
The MPC8308CVMAFDA has a secure boot mechanism and a cryptographic acceleration engine. Refer to the MPC8308CVMAFDA security reference manual for detailed information on using the security features.
-
The power consumption of the MPC8308CVMAFDA varies depending on the operating frequency and voltage. Refer to the MPC8308CVMAFDA datasheet for detailed power consumption information.