Part Details for MPC8255AVVPIBB by Freescale Semiconductor
Results Overview of MPC8255AVVPIBB by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8255AVVPIBB Information
MPC8255AVVPIBB by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8255AVVPIBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC8255AVVPIBB-ND
|
DigiKey | IC MPU MPC82XX 300MHZ 480TBGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$200.6600 | Buy Now |
|
Rochester Electronics | PowerQUICC RISC Microprocessor, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 49 |
|
$169.7900 / $192.9400 | Buy Now |
Part Details for MPC8255AVVPIBB
MPC8255AVVPIBB CAD Models
MPC8255AVVPIBB Part Data Attributes
|
MPC8255AVVPIBB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8255AVVPIBB
Freescale Semiconductor
RISC PROCESSOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | TBGA-480 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
JESD-609 Code | e1 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 480 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.65 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8255AVVPIBB
This table gives cross-reference parts and alternative options found for MPC8255AVVPIBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8255AVVPIBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8264ACZUPIBX | Freescale Semiconductor | Check for Price | 32-BIT, 300 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8255AVVPIBB vs MPC8264ACZUPIBX |
MPC8266AZUPIBX | Freescale Semiconductor | Check for Price | 32-BIT, 300 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8255AVVPIBB vs MPC8266AZUPIBX |
MPC8265AZUPIBX | Freescale Semiconductor | Check for Price | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8255AVVPIBB vs MPC8265AZUPIBX |
MPC8265AVVPIBC | Freescale Semiconductor | Check for Price | PQ 2 HIP4 REV-C NO-PB | MPC8255AVVPIBB vs MPC8265AVVPIBC |
MPC8265AZUPIBB | Motorola Mobility LLC | Check for Price | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, TBGA-480 | MPC8255AVVPIBB vs MPC8265AZUPIBB |
MPC8255ACZUPIBX | Freescale Semiconductor | Check for Price | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8255AVVPIBB vs MPC8255ACZUPIBX |
MPC8265ACZUPIBX | Freescale Semiconductor | Check for Price | 32-BIT, 300 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8255AVVPIBB vs MPC8265ACZUPIBX |
MPC8260AVVPIBX | Freescale Semiconductor | Check for Price | 32-BIT, 300 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | MPC8255AVVPIBB vs MPC8260AVVPIBX |
MPC8250AVVPIBX | Freescale Semiconductor | Check for Price | 32-BIT, 300 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | MPC8255AVVPIBB vs MPC8250AVVPIBX |
MPC8255AZUPIBX | Freescale Semiconductor | Check for Price | 32-BIT, 300 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8255AVVPIBB vs MPC8255AZUPIBX |
MPC8255AVVPIBB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8255AVVPIBB is -40°C to 105°C (ambient temperature) and -40°C to 125°C (junction temperature).
-
The clock settings for the MPC8255AVVPIBB can be configured using the Clock Generation Module (CGM) and the Phase-Locked Loop (PLL) module. The CGM generates the clock signals for the processor core, bus, and peripherals, while the PLL module generates the clock signal for the DDR memory interface. The configuration is typically done through software using the device's register settings.
-
The maximum frequency of the e300 core in the MPC8255AVVPIBB is up to 533 MHz.
-
The MPC8255AVVPIBB has a Power Management Module (PMM) that allows for dynamic voltage and frequency scaling, as well as power gating of peripherals and cores. The PMM can be configured through software using the device's register settings to implement power management strategies such as idle mode, sleep mode, and shutdown mode.
-
The MPC8255AVVPIBB can support up to 2 GB of DDR2 or DDR3 memory, depending on the specific device configuration and memory interface settings.