Part Details for MPC8247CVRTIEA by Freescale Semiconductor
Results Overview of MPC8247CVRTIEA by Freescale Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8247CVRTIEA Information
MPC8247CVRTIEA by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8247CVRTIEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70187217
|
RS | MPU, 32BIT 0.13 400MHZ 3.3V 516FPBGA Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$56.9200 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$110.0000 / $169.2300 | Buy Now |
|
Vyrian | Peripheral ICs | 122 |
|
RFQ | |
|
Win Source Electronics | IC MPU MPC82XX 400MHZ 516BGA / MPU MPC82xx RISC 32bit 0.13um 400MHz 3.3V 516-Pin TEBGA Tray | 1818 |
|
$80.3487 / $97.0870 | Buy Now |
Part Details for MPC8247CVRTIEA
MPC8247CVRTIEA CAD Models
MPC8247CVRTIEA Part Data Attributes
|
MPC8247CVRTIEA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8247CVRTIEA
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture, 400MHz, Communications Processor, PCI, USB, CPM, -40 to 105C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516 | |
Pin Count | 516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 |
MPC8247CVRTIEA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8247CVRTIEA is -40°C to 105°C.
-
The DDR SDRAM interface on the MPC8247CVRTIEA can be configured using the DDR_SDRAM_CFG register. Refer to the MPC8247CVRTIEA user manual for detailed configuration settings.
-
The maximum frequency of the e300 core on the MPC8247CVRTIEA is 400 MHz.
-
The MPC8247CVRTIEA has a built-in watchdog timer (WDT) that can be enabled and configured using the WDT_CFG register. Refer to the MPC8247CVRTIEA user manual for detailed configuration settings.
-
The MPC8247CVRTIEA can support up to 128 MB of flash memory.