Part Details for MP8758-4 by Fairview Microwave Inc
Results Overview of MP8758-4 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP8758-4 Information
MP8758-4 by Fairview Microwave Inc is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MP8758-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3466
|
Newark | 4 Way Power Divider N Connectors From 800 Mhz To 2.5 Ghz Rated At 50 Watts Rohs Compliant: Yes |Fairview Microwave MP8758-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$25.7400 | Buy Now |
DISTI #
5328-MP8758-4-ND
|
DigiKey | POWER DIVIDER 2.5 GHZ TYPE N Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.7400 | Buy Now |
DISTI #
74900635
|
RS | 4 Way Power Divider N Connectors From 800 MHz to 2.5 GHz Rated at 50 Watts Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0800 / $28.6600 | RFQ |
|
Onlinecomponents.com | 4 Way Power Divider N Connectors From 800 MHz to 2.5 GHz Rated at 50 Watts | 0 |
|
$17.3400 / $22.7600 | Buy Now |
DISTI #
MP8758-4
|
Fairview Microwave | 4 Way Power Divider N Connectors From 800 MHz to 2.5 GHz Rated at 50 Watts Min Qty: 1 Package Multiple: 1 | 1 |
|
$16.0000 / $20.0000 | Buy Now |