Part Details for MP1518DG-LF-Z by Monolithic Power Systems
Results Overview of MP1518DG-LF-Z by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP1518DG-LF-Z Information
MP1518DG-LF-Z by Monolithic Power Systems is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MP1518DG-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP1518DG-LF-ZCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 350MA 8QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3079 In Stock |
|
$0.6250 / $2.3800 | Buy Now |
DISTI #
MP1518DG-LF-Z
|
Avnet Americas | LED DRVR 6Segment 3.3V/5V 8-Pin QFN T/R - Tape and Reel (Alt: MP1518DG-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.6394 | Buy Now |
DISTI #
946-MP1518DGLFZ
|
Mouser Electronics | LED Lighting Driver ICs 6 LED, 2.6 - 6Vin Switch Driver RoHS: Compliant | 0 |
|
$0.6250 | Order Now |
Part Details for MP1518DG-LF-Z
MP1518DG-LF-Z CAD Models
MP1518DG-LF-Z Part Data Attributes
|
MP1518DG-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1518DG-LF-Z
Monolithic Power Systems
LED Driver, 6-Segment, PDSO8, 2 X 2 MM, ROHS COMPLIANT, MO-229VCCD-3, QFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | QFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
MP1518DG-LF-Z Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MP1518DG-LF-Z is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor with low ESR, and avoid high-frequency noise on the input and output lines.
-
The MP1518DG-LF-Z is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. Make sure to follow the recommended thermal design and derating guidelines to ensure reliable operation.
-
The power dissipation of the MP1518DG-LF-Z can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.
-
Yes, the MP1518DG-LF-Z is compatible with lead-free soldering processes, but make sure to follow the recommended soldering temperature and time guidelines to avoid damaging the device.