Datasheets
MP1482DS-LF-Z by: Monolithic Power Systems

Switching Regulator, Current-mode, 3.4A, 340kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012AA, SOIC-8

Part Details for MP1482DS-LF-Z by Monolithic Power Systems

Results Overview of MP1482DS-LF-Z by Monolithic Power Systems

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

MP1482DS-LF-Z Information

MP1482DS-LF-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for MP1482DS-LF-Z

Part # Distributor Description Stock Price Buy
DISTI # 1589-1524-1-ND
DigiKey IC REG BUCK ADJ 2A 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5669
In Stock
  • 1 $2.6100
  • 10 $1.9420
  • 25 $1.7756
  • 100 $1.5925
  • 250 $1.5052
  • 500 $1.4525
  • 1,000 $1.4092
  • 2,500 $1.3634
  • 5,000 $1.3359
  • 7,500 $1.3221
$1.3221 / $2.6100 Buy Now
DISTI # MP1482DS-LF-Z
Avnet Americas Conv DC-DC Single Step Down 4.75V 18V 8-Pin SOIC T/R - Tape and Reel (Alt: MP1482DS-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.2660
  • 5,000 $1.2469
  • 10,000 $1.2275
  • 15,000 $1.2073
  • 20,000 $1.1879
$1.1879 / $1.2660 Buy Now
DISTI # 946-MP1482DSLFZ
Mouser Electronics Switching Voltage Regulators 2A, 18V Sync Step-Down DCDC RoHS: Compliant 2954
  • 1 $2.6100
  • 10 $1.9500
  • 25 $1.7800
  • 100 $1.6000
  • 250 $1.5100
  • 500 $1.4600
  • 1,000 $1.4100
  • 2,500 $1.3100
  • 5,000 $1.3000
$1.3000 / $2.6100 Buy Now
Bristol Electronics   Min Qty: 2 2637
  • 2 $2.7000
  • 9 $2.0250
  • 26 $1.6875
  • 90 $1.0125
  • 298 $0.9450
  • 795 $0.8910
$0.8910 / $2.7000 Buy Now
Quest Components SWITCHING REGULATOR, CURRENT-MODE, 3.4A, 340KHZ SWITCHING FREQ-MAX, PDSO8 1581
  • 1 $3.6000
  • 514 $1.1250
  • 890 $0.9900
$0.9900 / $3.6000 Buy Now
Quest Components SWITCHING REGULATOR, CURRENT-MODE, 3.4A, 340KHZ SWITCHING FREQ-MAX, PDSO8 528
  • 1 $2.4000
  • 115 $1.2000
  • 251 $1.1100
$1.1100 / $2.4000 Buy Now
Future Electronics MP1482 Series 18 V 2 A SMT Synchronous Rectified Step-Down Converter-SOIC-8 Min Qty: 2500 Package Multiple: 2500 7500
null
  • 2,500 $1.2600
  • 5,000 $1.2400
$1.2400 / $1.2600 Buy Now
DISTI # MP1482DS-LF-Z
Avnet Silica Conv DCDC Single Step Down 475V 18V 8Pin SOIC TR (Alt: MP1482DS-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Silica - 0
Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 3269
  • 100 $0.4200
  • 250 $0.3800
  • 500 $0.3300
$0.3300 / $0.4200 Buy Now
New Advantage Corporation MP1482 Series 18 V 2 A SMT Synchronous Rectified Step-Down Converter-SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 5000
  • 2,500 $2.1000
  • 5,000 $1.9400
$1.9400 / $2.1000 Buy Now

Part Details for MP1482DS-LF-Z

MP1482DS-LF-Z CAD Models

MP1482DS-LF-Z Part Data Attributes

MP1482DS-LF-Z Monolithic Power Systems
Buy Now Datasheet
Compare Parts:
MP1482DS-LF-Z Monolithic Power Systems Switching Regulator, Current-mode, 3.4A, 340kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012AA, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MONOLITHIC POWER SYSTEMS INC
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 20 Weeks
Samacsys Manufacturer Monolithic Power Systems (MPS)
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.923 TO 15V
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Input Voltage-Max 18 V
Input Voltage-Min 4.75 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 3.4 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 340 kHz
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for MP1482DS-LF-Z

This table gives cross-reference parts and alternative options found for MP1482DS-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1482DS-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MP1482DS-Z Monolithic Power Systems Check for Price Switching Regulator, Current-mode, 3.4A, 340kHz Switching Freq-Max, PDSO8, MS-012AA, SOIC-8 MP1482DS-LF-Z vs MP1482DS-Z

MP1482DS-LF-Z Related Parts

MP1482DS-LF-Z Frequently Asked Questions (FAQ)

  • The MP1482DS-LF-Z can handle a maximum input voltage of 28V, but it's recommended to keep it below 24V for optimal performance and reliability.

  • To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the output capacitor close to the IC to minimize parasitic inductance.

  • The MP1482DS-LF-Z can provide a maximum output current of 2A, but it's recommended to keep it below 1.5A for optimal performance and reliability.

  • The output voltage can be adjusted by using a resistive divider network between the output and the ADJ pin. The output voltage is determined by the ratio of the resistors and the internal reference voltage.

  • The EN (Enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP1482DS-LF-Z by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP1482DS-LF-Z by Monolithic Power Systems

Select Manufacturer
Which Manufacturer of MP1482DS-LF-Z would you like to use for your alert(s)?
  • Please alert me when MP1482DS-LF-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP1482DS-LF-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP1482DS-LF-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP1482DS-LF-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP1482DS-LF-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP1482DS-LF-Z by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: