Part Details for MP001603 by SPC Multicomp
Results Overview of MP001603 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP001603 Information
MP001603 by SPC Multicomp is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MP001603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH4254
|
Newark | Smd Fuse Rohs Compliant: Yes |Multicomp Pro MP001603 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0540 | Buy Now |
DISTI #
69AH8531
|
Newark | Fuse, Time Delay, 3A, 32Vdc, 0603 Rohs Compliant: Yes |Multicomp Pro MP001603 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9528 |
|
$0.0540 / $0.0980 | Buy Now |
Part Details for MP001603
MP001603 CAD Models
MP001603 Part Data Attributes
|
MP001603
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP001603
SPC Multicomp
Electric Fuse, Time Lag Blow, 3A, 32VDC, 50A (IR), Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Blow Characteristic | TIME LAG | |
Body Breadth | 0.81 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |