Part Details for MP001601 by SPC Multicomp
Results Overview of MP001601 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP001601 Information
MP001601 by SPC Multicomp is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MP001601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH4252
|
Newark | Smd Fuse Rohs Compliant: Yes |Multicomp Pro MP001601 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0680 / $0.0730 | Buy Now |
DISTI #
69AH8529
|
Newark | Fuse, Fast Acting, 2.5A, 72Vdc, 1206 Rohs Compliant: Yes |Multicomp Pro MP001601 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 268 |
|
$0.0680 / $0.1120 | Buy Now |
Part Details for MP001601
MP001601 CAD Models
MP001601 Part Data Attributes
|
MP001601
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP001601
SPC Multicomp
Electric Fuse, Fast Blow, 2.5A, 72VDC, 50A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(DC) | 72 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |