Part Details for MP001597 by SPC Multicomp
Results Overview of MP001597 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP001597 Information
MP001597 by SPC Multicomp is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MP001597
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8525
|
Newark | Fuse, Fast Acting, 2A, 32Vdc, 0603 Rohs Compliant: Yes |Multicomp Pro MP001597 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4510 |
|
$0.0540 / $0.0980 | Buy Now |
DISTI #
50AH4248
|
Newark | Smd Fuse Rohs Compliant: Yes |Multicomp Pro MP001597 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0540 | Buy Now |
Part Details for MP001597
MP001597 CAD Models
MP001597 Part Data Attributes
|
MP001597
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP001597
SPC Multicomp
Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Blow Characteristic | FAST | |
Body Breadth | 0.81 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |
MP001597 Frequently Asked Questions (FAQ)
-
The recommended storage condition for MP001597 is in a dry, cool place with a temperature range of 10°C to 30°C and humidity below 70%. Avoid storing in direct sunlight or near heat sources.
-
Yes, MP001597 is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for mounting and securing the component to ensure reliable operation.
-
Yes, MP001597 is compatible with lead-free soldering processes. The component is designed to meet the requirements of RoHS and WEEE directives.
-
The typical lead time for MP001597 varies depending on the supplier and the quantity required. However, it's usually around 4-6 weeks for standard orders. Expedited shipping options may be available for an additional fee.
-
Yes, SPC Multicomp offers customization options for MP001597. Engineers can contact the manufacturer directly to discuss their specific requirements and obtain a customized solution.