-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP-19-70-TGG by SPC Multicomp is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M2864
|
Newark | Rf/Coaxial, Sma Jack, Edge Launch, 50 Ohm, Solder, Connector Type:Sma Coaxial, Connector Body Style:Edge Launch Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Multicomp Pro MP-19-70-TGG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$0.7220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP-19-70-TGG
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP-19-70-TGG
SPC Multicomp
RF SMA Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Multicomp Pro | |
Connector Type | RF SMA CONNECTOR |
The recommended torque for the screw terminals is 0.5-0.8 Nm (5-8 in-lbs) to ensure secure connections.
Yes, the MP-19-70-TGG is designed to withstand vibrations up to 10g (IEC 60068-2-6) and can be used in high-vibration environments with proper mounting and securing.
The maximum ambient temperature for storage is 40°C (104°F) according to the manufacturer's recommendations.
Yes, the MP-19-70-TGG is designed to meet the requirements for Class I, Division 2 hazardous locations, but it's essential to follow the manufacturer's guidelines and relevant safety standards.
The transformer is designed to operate in environments with relative humidity up to 95% (non-condensing). However, it's recommended to take precautions to prevent moisture ingress and ensure proper ventilation.