-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 38V, 33J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOV-20D470KTR by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0357
|
Newark | 20Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns MOV-20D470KTR RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3550 / $0.4630 | Buy Now |
DISTI #
118-MOV-20D470KTRCT-ND
|
DigiKey | VARISTOR 47V 2KA DISC 20MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9382 In Stock |
|
$0.3570 / $0.8200 | Buy Now |
DISTI #
MOV-20D470KTR
|
Avnet Americas | - Tape and Reel (Alt: MOV-20D470KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3178 / $0.3393 | Buy Now |
DISTI #
652-MOV-20D470KTR
|
Mouser Electronics | Varistors 47volts 20mm RoHS: Compliant | 5091 |
|
$0.3580 / $0.6700 | Buy Now |
DISTI #
71941176
|
RS | MOV-20D Series Metal Oxide Varistor 16.8nF 20A, Clamping 93V, Varistor 47V, T&R Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 994 |
|
$0.2100 | Buy Now |
|
Onlinecomponents.com | Var MOV 30VAC/38VDC 2000A 47V Thru-Hole Radial T/R RoHS: Compliant | 0 |
|
$0.3339 / $0.6990 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 3000 |
|
$0.1260 / $0.4500 | Buy Now |
|
Quest Components | VARISTOR, 33J, THROUGH HOLE MOUNT | 2400 |
|
$0.1560 / $0.6000 | Buy Now |
DISTI #
MOV-20D470KTR
|
Avnet Abacus | - Tape and Reel (Alt: MOV-20D470KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Var MOV 30VAC/38VDC 2000A 47V Thru-Hole Radial T/R RoHS: Compliant | 0 |
|
$0.3339 / $0.6990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-20D470KTR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-20D470KTR
Bourns Inc
Varistor, 38V, 33J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 33 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
The recommended soldering temperature for the MOV-20D470KTR is between 250°C to 260°C for a maximum of 10 seconds.
Yes, the MOV-20D470KTR is designed for high-reliability applications and meets the requirements of various industry standards, including AEC-Q200.
Yes, multiple MOV-20D470KTR devices can be used in parallel to increase the surge current rating, but it's essential to ensure that the devices are properly matched and connected to avoid uneven current sharing.
The maximum operating temperature range for the MOV-20D470KTR is -40°C to 125°C.
Yes, the MOV-20D470KTR is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.