-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP Photodarlington Output Optocoupler - No Base Connection, PDIP-6, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC8050M by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3024
|
Newark | Optocoupler, Darlington, 5.3Kv, Dip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:500%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Onsemi MOC8050M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3260 |
|
$0.0690 | Buy Now |
DISTI #
84AC2174
|
Newark | 6Pw No-B Darl Dip Rohs Compliant: Yes |Onsemi MOC8050M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.2170 / $0.2400 | Buy Now |
DISTI #
MOC8050M-ND
|
DigiKey | OPTOISOLTR 4.17KV 1CH DARL 6-DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
6173 In Stock |
|
$0.2277 / $0.7300 | Buy Now |
DISTI #
MOC8050M
|
Avnet Americas | Optocoupler, Darlington Output, 1 Channel, DIP, 6 Pins, 60 mA, 5.3 kV, 500 % - Bulk (Alt: MOC8050M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 10009000 Factory Stock |
|
$0.1773 / $0.1941 | Buy Now |
DISTI #
31Y3024
|
Avnet Americas | Optocoupler, Darlington Output, 1 Channel, DIP, 6 Pins, 60 mA, 5.3 kV, 500 % - Bulk (Alt: 31Y3024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 3260 Partner Stock |
|
$0.2490 / $0.7180 | Buy Now |
DISTI #
512-MOC8050M
|
Mouser Electronics | Transistor Output Optocouplers Hi Volt Photodarling RoHS: Compliant | 3788 |
|
$0.2130 / $0.7300 | Buy Now |
DISTI #
E02:0323_00845219
|
Arrow Electronics | Optocoupler DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2431 | Europe - 3000 |
|
$0.1819 / $0.2501 | Buy Now |
DISTI #
V36:1790_06302933
|
Arrow Electronics | Optocoupler DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2447 | Americas - 1467 |
|
$0.1721 / $0.7020 | Buy Now |
DISTI #
73942288
|
RS | Optocoupler, 6-pin DIP, photodarlington, no base connection, VR 3V, IC 150mA Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7000 | RFQ |
|
Onlinecomponents.com | 6-Pin DIP Photodarlington Output Optocoupler - No Base Connection RoHS: Compliant |
2800 In Stock |
|
$0.1902 / $0.2334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC8050M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC8050M
onsemi
6-Pin DIP Photodarlington Output Optocoupler - No Base Connection, PDIP-6, 1000-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 500% | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 2 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for MOC8050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC8050 | Isocom Components | $0.2268 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | MOC8050M vs MOC8050 |
MOC8050-X001 | Siemens | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | MOC8050M vs MOC8050-X001 |
MOC8050M | Fairchild Semiconductor Corporation | Check for Price | 6-Pin DIP Photodarlington Output Optocoupler - No Base Connection, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | MOC8050M vs MOC8050M |
MOC8050-X006 | Infineon Technologies AG | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | MOC8050M vs MOC8050-X006 |
MOC8050-X001 | Infineon Technologies AG | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | MOC8050M vs MOC8050-X001 |
MOC8050-X006 | Siemens | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | MOC8050M vs MOC8050-X006 |
The recommended operating temperature range for the MOC8050M is -40°C to 100°C.
To ensure reliability in high-temperature applications, it's essential to follow proper derating guidelines, ensure good thermal management, and consider using a heat sink if necessary.
The maximum allowable voltage for the MOC8050M is 80V, but it's recommended to operate within the specified voltage range to ensure reliable operation.
To choose the correct current-limiting resistor, calculate the required resistance value based on the input voltage, LED current, and the recommended current range specified in the datasheet.
The typical response time of the MOC8050M is around 1-2 microseconds, but this can vary depending on the specific application and operating conditions.