-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.25A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMZ1005Y471CT000 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P7580
|
Newark | Ferrite Bead, 0402, 0.25A, 470 Ohm, Ferrite Bead Case/Package:0402 [1005 Metric], Impedance:470Ohm, Dc Current Rating:250Ma, Product Range:Mmz Series, Dc Resistance Max:0.47Ohm, Impedance Tolerance:± 25%, Product Length:1Mm Rohs Compliant: Yes |Tdk MMZ1005Y471CT000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6545 |
|
$0.0170 / $0.0180 | Buy Now |
DISTI #
445-2155-1-ND
|
DigiKey | FERRITE BEAD 470 OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43878 In Stock |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
33P7580
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 470 ohm, 250 mA, MMZ Series, 0.47 ohm, ? 25% - Product that comes on tape, but is not reeled (Alt: 33P7580) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 6545 Partner Stock |
|
$0.0350 / $0.0980 | Buy Now |
DISTI #
MMZ1005Y471CT000
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 470 ohm, 250 mA, MMZ Series, 0.47 ohm, ? 25% - Tape and Reel (Alt: MMZ1005Y471CT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0129 / $0.0143 | Buy Now |
DISTI #
810-MMZ1005Y471CT000
|
Mouser Electronics | Ferrite Beads 470 OHM 25% .25A RoHS: Compliant | 30683 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
V36:1790_06596172
|
Arrow Electronics | Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.25A 0.47Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2510 | Americas - 20000 |
|
$0.0143 / $0.0156 | Buy Now |
DISTI #
E02:0323_04037793
|
Arrow Electronics | Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.25A 0.47Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2508 | Europe - 10000 |
|
$0.0145 / $0.0158 | Buy Now |
DISTI #
87996445
|
Verical | Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.25A 0.47Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2510 | Americas - 20000 |
|
$0.0143 | Buy Now |
DISTI #
87811186
|
Verical | Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.25A 0.47Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0146 / $0.0159 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.25A | 8790 |
|
$0.0198 / $0.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1005Y471CT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1005Y471CT000
TDK Corporation
Ferrite Chip, 1 Function(s), 0.25A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.47 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.25 A | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for MMZ1005Y471CT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1005Y471CT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BBSJ00100505301Y00 | Pulse Electronics Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MMZ1005Y471CT000 vs BBSJ00100505301Y00 |
The recommended land pattern for the MMZ1005Y471CT000 can be found in the TDK Corporation's application note or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure reliable soldering and to prevent defects.
Handle the MMZ1005Y471CT000 by the edges to prevent damage to the component. Avoid touching the component's terminals or body to prevent electrostatic discharge (ESD) damage. Use an anti-static wrist strap or mat to prevent ESD damage during assembly.
The maximum operating temperature range for the MMZ1005Y471CT000 is -55°C to +125°C. However, it is recommended to operate the component within the recommended temperature range of -40°C to +85°C for optimal performance and reliability.
The MMZ1005Y471CT000 is designed to withstand moderate vibration levels. However, it is recommended to consult with TDK Corporation or a qualified engineer to determine the suitability of the component for high-vibration environments.
Store the MMZ1005Y471CT000 in a cool, dry place away from direct sunlight and moisture. Avoid storing the component in areas with high humidity or extreme temperatures. Use anti-static packaging materials to prevent ESD damage during storage.