-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mW; 5% Zener Diode Voltage Regulator 7.5 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ7V5T1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y9466
|
Newark | Zener Diode, 0.5W, 7.5V, Sod-123, Zener Voltage Vz Typ:7.5V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmszxxxt1G Series, Automotive Rohs Compliant: Yes |Onsemi MMSZ7V5T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4738 |
|
$0.0390 / $0.1080 | Buy Now |
DISTI #
MMSZ7V5T1GOSCT-ND
|
DigiKey | DIODE ZENER 7.5V 500MW SOD123 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
736 In Stock |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
MMSZ7V5T1G
|
Avnet Americas | - Tape and Reel (Alt: MMSZ7V5T1G) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0134 / $0.0150 | Buy Now |
DISTI #
863-MMSZ7V5T1G
|
Mouser Electronics | Zener Diodes 7.5V 500mW RoHS: Compliant | 0 |
|
$0.0150 / $0.1000 | Order Now |
DISTI #
70340441
|
RS | MMSZ7V5T1G Zener Diode, 7.5V 5% 0.5 W SMT 2-Pin SOD-123 Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0450 / $0.0530 | RFQ |
|
Onlinecomponents.com | MMSZ7V5T1G Zener Diode, 7.5V 5% 0.5 W SMT 2-Pin SOD-123 | ON Semiconductor MMSZ7V5T1G RoHS: Compliant | 0 |
|
$0.0142 / $0.0175 | Buy Now |
DISTI #
86008608
|
Verical | Diode Zener Single 7.5V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 13275 Package Multiple: 1 Date Code: 0601 | Americas - 83820 |
|
$0.0236 / $0.0283 | Buy Now |
DISTI #
87893243
|
Verical | Diode Zener Single 7.5V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Date Code: 2137 | Americas - 5150 |
|
$0.0316 / $0.0643 | Buy Now |
|
Bristol Electronics | 2615 |
|
RFQ | ||
|
Rochester Electronics | Zener Diode, 7.5V, 5%, 0.5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 85847 |
|
$0.0189 / $0.0305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ7V5T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ7V5T1G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 7.5 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MMSZ7V5T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ7V5T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ7V5T1 | Motorola Semiconductor Products | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | MMSZ7V5T1G vs MMSZ7V5T1 |
MMSZ7V5T1 | onsemi | Check for Price | 500 mW; 5% Zener Diode Voltage Regulator 7.5 V, SOD-123 2 LEAD, 3000-REEL | MMSZ7V5T1G vs MMSZ7V5T1 |
MMSZ7V5T3 | onsemi | Check for Price | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | MMSZ7V5T1G vs MMSZ7V5T3 |
MMSZ7V5T3G | onsemi | Check for Price | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | MMSZ7V5T1G vs MMSZ7V5T3G |
The recommended land pattern for the MMSZ7V5T1G is a rectangular pad with a size of 0.8 mm x 1.2 mm, with a solder mask clearance of 0.1 mm.
The MMSZ7V5T1G has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and storage to prevent damage.
The maximum operating temperature range for the MMSZ7V5T1G is -40°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance.
Yes, the MMSZ7V5T1G is suitable for high-reliability applications, but it's recommended to follow proper design and testing procedures to ensure the required level of reliability.
The power rating of the MMSZ7V5T1G is determined by the maximum power dissipation, which is 500 mW. The power rating can be calculated using the formula: Pd = (Vin - Vout) x Iout.