Datasheets
MMSZ5244B-G3-18 by:

Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2

Part Details for MMSZ5244B-G3-18 by Vishay Intertechnologies

Results Overview of MMSZ5244B-G3-18 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

MMSZ5244B-G3-18 Information

MMSZ5244B-G3-18 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for MMSZ5244B-G3-18

Part # Distributor Description Stock Price Buy
DISTI # 09X5490
Newark Zener Diode Sod123 |Vishay MMSZ5244B-G3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0530
  • 20,000 $0.0450
  • 30,000 $0.0380
$0.0380 / $0.0530 Buy Now
DISTI # MMSZ5244B-G3-18
Avnet Americas ZENER DIODE SOD123 - Tape and Reel (Alt: MMSZ5244B-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0333
  • 20,000 $0.0331
  • 40,000 $0.0330
  • 60,000 $0.0328
  • 80,000 $0.0326
$0.0326 / $0.0333 Buy Now
DISTI # 78-MMSZ5244B-G3-18
Mouser Electronics Zener Diodes 14 Volt 0.5W 5% RoHS: Compliant 0
  • 1 $0.3000
  • 10 $0.2070
  • 100 $0.1310
  • 500 $0.0810
  • 1,000 $0.0590
  • 2,500 $0.0510
  • 5,000 $0.0450
  • 10,000 $0.0340
  • 20,000 $0.0320
$0.0320 / $0.3000 Order Now

Part Details for MMSZ5244B-G3-18

MMSZ5244B-G3-18 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMSZ5244B-G3-18 Part Data Attributes

MMSZ5244B-G3-18 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MMSZ5244B-G3-18 Vishay Intertechnologies Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Standard AEC-Q101
Reference Voltage-Nom 14 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 9 mA

MMSZ5244B-G3-18 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5244B-G3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5244B-G3-18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMSZ5244B-G3-18 would you like to use for your alert(s)?
  • Please alert me when MMSZ5244B-G3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5244B-G3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5244B-G3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5244B-G3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5244B-G3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5244B-G3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: