Part Details for MMSZ5234B-V-GS08 by Vishay Semiconductors
Results Overview of MMSZ5234B-V-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5234B-V-GS08 Information
MMSZ5234B-V-GS08 by Vishay Semiconductors is a Voltage Regulator Diode.
Voltage Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMSZ5234B-V-GS08
MMSZ5234B-V-GS08 CAD Models
MMSZ5234B-V-GS08 Part Data Attributes
|
MMSZ5234B-V-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMSZ5234B-V-GS08
Vishay Semiconductors
DIODE 6.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5234B-V-GS08
This table gives cross-reference parts and alternative options found for MMSZ5234B-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5234B-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5234B-7-F | Diodes Incorporated | $0.0492 | Zener Diode, 6.2V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5234B-V-GS08 vs MMSZ5234B-7-F |
MMSZ5234B | Silicon Standard Corp | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W | MMSZ5234B-V-GS08 vs MMSZ5234B |
MMSZ5234B | EIC Semiconductor Inc | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W | MMSZ5234B-V-GS08 vs MMSZ5234B |
MMSZ5234B-7 | Diodes Incorporated | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5234B-V-GS08 vs MMSZ5234B-7 |
MMSZ5234BT1 | onsemi | Check for Price | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | MMSZ5234B-V-GS08 vs MMSZ5234BT1 |
MMSZ5234B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, | MMSZ5234B-V-GS08 vs MMSZ5234B |
MMSZ5234B-V-GS08 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MMSZ5234B-V-GS08 can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface mount assembly of diodes and rectifiers.
-
To prevent ESD damage, it is recommended to handle the MMSZ5234B-V-GS08 in an ESD-controlled environment, use ESD-protective packaging, and follow proper handling and storage procedures as outlined in the ESD Association's standard ANSI/ESD S20.20.
-
While the MMSZ5234B-V-GS08 has a maximum operating temperature of 150°C, it is recommended to derate the device's power dissipation and voltage ratings at high temperatures to ensure reliable operation. Consult the datasheet and application notes for more information.
-
The MMSZ5234B-V-GS08 can be soldered using a reflow soldering process with a peak temperature of 260°C for 10-30 seconds. It is recommended to follow the soldering guidelines outlined in the JEDEC standard J-STD-020.
-
Yes, the MMSZ5234B-V-GS08 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements of the European Union's directives on hazardous substances in electronic components.