Part Details for MMSZ4690-TP-HF by Micro Commercial Components
Results Overview of MMSZ4690-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ4690-TP-HF Information
MMSZ4690-TP-HF by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMSZ4690-TP-HF
MMSZ4690-TP-HF CAD Models
MMSZ4690-TP-HF Part Data Attributes
|
MMSZ4690-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ4690-TP-HF
Micro Commercial Components
Zener Diode, 5.6V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MMSZ4690-TP-HF
This table gives cross-reference parts and alternative options found for MMSZ4690-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4690-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ4690-E3-08 | Vishay Intertechnologies | $0.0375 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ4690-TP-HF vs MMSZ4690-E3-08 |
MMSZ4690 | Vishay Semiconductors | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ4690-TP-HF vs MMSZ4690 |
MMSZ4690T3 | Motorola Mobility LLC | Check for Price | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ4690-TP-HF vs MMSZ4690T3 |
MMSZ4690-V_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | MMSZ4690-TP-HF vs MMSZ4690-V_R1_00001 |
MMSZ4690ET3 | onsemi | Check for Price | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ4690-TP-HF vs MMSZ4690ET3 |
MMSZ4690-V_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | MMSZ4690-TP-HF vs MMSZ4690-V_R2_00001 |
MMSZ4690-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ4690-TP-HF vs MMSZ4690-G3-18 |
MMSZ4690-V-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Zener Diode, | MMSZ4690-TP-HF vs MMSZ4690-V-AU_R1_000A1 |
MMSZ4690T3 | onsemi | Check for Price | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ4690-TP-HF vs MMSZ4690T3 |
MMSZ4690 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | MMSZ4690-TP-HF vs MMSZ4690 |