Part Details for MMRF1304GNR1 by NXP Semiconductors
Results Overview of MMRF1304GNR1 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMRF1304GNR1 Information
MMRF1304GNR1 by NXP Semiconductors is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMRF1304GNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4977
|
Newark | Wideband Rf Power Ldmos Transistor, 1.8 - 2000 Mhz, 25 W, 50 V/ Reel Rohs Compliant: Yes |Nxp MMRF1304GNR1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$31.0900 | Buy Now |
DISTI #
MMRF1304GNR1
|
Avnet Americas | Transistor RF FET N-CH 133V 1.8MHz to 2000MHz 2-Pin TO-270 T/R - Tape and Reel (Alt: MMRF1304GNR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$25.8285 / $27.6571 | Buy Now |
DISTI #
V72:2272_07194772
|
Arrow Electronics | Trans RF MOSFET N-CH 133V 3-Pin TO-270 GULL T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2004 Container: Cut Strips | Americas - 82 |
|
$22.8100 / $26.9000 | Buy Now |
DISTI #
25968515
|
Verical | Trans RF MOSFET N-CH 133V 3-Pin TO-270 GULL T/R Min Qty: 1 Package Multiple: 1 Date Code: 1448 | Americas - 475 |
|
$20.5600 | Buy Now |
DISTI #
33978542
|
Verical | Trans RF MOSFET N-CH 133V 3-Pin TO-270 GULL T/R Min Qty: 2 Package Multiple: 1 Date Code: 1448 | Americas - 85 |
|
$38.1000 | Buy Now |
DISTI #
57211818
|
Verical | Trans RF MOSFET N-CH 133V 3-Pin TO-270 GULL T/R Min Qty: 1 Package Multiple: 1 Date Code: 2004 | Americas - 82 |
|
$22.8100 / $26.9000 | Buy Now |
DISTI #
MMRF1304GNR1
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 85 |
|
$33.3000 / $37.0100 | Buy Now |
DISTI #
MMRF1304GNR1
|
Avnet Silica | Transistor RF FET NCH 133V 18MHz to 2000MHz 2Pin TO270 TR (Alt: MMRF1304GNR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | RF MOSFET LDMOS 50V TO270-2 | 125 |
|
RFQ | |
DISTI #
MMRF1304GNR1
|
EBV Elektronik | Transistor RF FET NCH 133V 18MHz to 2000MHz 2Pin TO270 TR (Alt: MMRF1304GNR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | EBV - 0 |
|
Buy Now |
Part Details for MMRF1304GNR1
MMRF1304GNR1 CAD Models
MMRF1304GNR1 Part Data Attributes
|
MMRF1304GNR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMRF1304GNR1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 133 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.26 pF | |
Highest Frequency Band | L BAND | |
JEDEC-95 Code | TO-270BA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 24 dB | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
MMRF1304GNR1 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use 50-ohm microstrip lines. Avoid vias and thermal pads under the device.
-
Use a voltage-controlled biasing scheme with a voltage regulator to maintain a stable voltage supply. Adjust the bias voltage to optimize the device's efficiency, typically between 3.5V to 4.5V.
-
Use a heat sink with a thermal interface material (TIM) to dissipate heat. Ensure good airflow around the device and avoid blocking the airflow with nearby components.
-
Check the PCB layout, biasing, and power supply for any issues. Verify the device is properly soldered and there are no signs of damage. Use a spectrum analyzer to measure the output signal and identify any spurious emissions.
-
Yes, the MMRF1304GNR1 can be used in a push-pull configuration to achieve higher power output. However, ensure proper impedance matching and biasing to avoid oscillations and instability.