Part Details for MMPQ2907ATR13PBFREE by Central Semiconductor Corp
Results Overview of MMPQ2907ATR13PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMPQ2907ATR13PBFREE Information
MMPQ2907ATR13PBFREE by Central Semiconductor Corp is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MMPQ2907ATR13PBFREE
MMPQ2907ATR13PBFREE CAD Models
MMPQ2907ATR13PBFREE Part Data Attributes
|
MMPQ2907ATR13PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MMPQ2907ATR13PBFREE
Central Semiconductor Corp
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 1.6 V |
Alternate Parts for MMPQ2907ATR13PBFREE
This table gives cross-reference parts and alternative options found for MMPQ2907ATR13PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ2907ATR13PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMPQ2907A | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, SOIC-16 | MMPQ2907ATR13PBFREE vs MMPQ2907A |
MMPQ2907AR1 | onsemi | Check for Price | 600mA, 60V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SO-16 | MMPQ2907ATR13PBFREE vs MMPQ2907AR1 |