Part Details for MMPF0100F1AEPR2 by NXP Semiconductors
Results Overview of MMPF0100F1AEPR2 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMPF0100F1AEPR2 Information
MMPF0100F1AEPR2 by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MMPF0100F1AEPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC2292
|
Newark | Power Management Ic, I.mx6, Pre-Prog ,4/6 Buck, 6 Ldo, 1 Boost, Qfn 56 Rohs Compliant: Yes |Nxp MMPF0100F1AEPR2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 16000 |
|
$4.5400 | Buy Now |
DISTI #
08X2809
|
Newark | Power Management Ic, I.mx6, Pre-Prog ,4/6 Buck, 6 Ldo, 1 Boost, Qfn 56/ Reel Rohs Compliant: Yes |Nxp MMPF0100F1AEPR2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4300 | Buy Now |
DISTI #
568-15243-1-ND
|
DigiKey | IC REG CONV I.MX6 12OUT 56HVQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$5.2565 / $9.0900 | Buy Now |
DISTI #
MMPF0100F1AEPR2
|
Avnet Americas | Power Management IC 56-Pin QFN T/R - Tape and Reel (Alt: MMPF0100F1AEPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 16000 |
|
$4.3900 / $4.5389 | Buy Now |
DISTI #
MMPF0100F1AEPR2
|
Avnet Americas | Power Management IC 56-Pin QFN T/R - Tape and Reel (Alt: MMPF0100F1AEPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.3900 / $4.5389 | Buy Now |
DISTI #
841-MMPF0100F1AEPR2
|
Mouser Electronics | Power Management Specialized - PMIC PFUZE100 RoHS: Compliant | 0 |
|
$5.0900 | Order Now |
DISTI #
MMPF0100F1AEPR2
|
Avnet Silica | Power Management IC 56Pin QFN TR (Alt: MMPF0100F1AEPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MMPF0100F1AEPR2
|
EBV Elektronik | Power Management IC 56Pin QFN TR (Alt: MMPF0100F1AEPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 4000 |
|
RFQ |
Part Details for MMPF0100F1AEPR2
MMPF0100F1AEPR2 CAD Models
MMPF0100F1AEPR2 Part Data Attributes
|
MMPF0100F1AEPR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMPF0100F1AEPR2
NXP Semiconductors
14-CHANNEL POWER SUPPLY SUPPORT CKT, QCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
Alternate Parts for MMPF0100F1AEPR2
This table gives cross-reference parts and alternative options found for MMPF0100F1AEPR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPF0100F1AEPR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMPF0100F1AEPR2 | Freescale Semiconductor | Check for Price | 14-CHANNEL POWER SUPPLY SUPPORT CKT, QCC56, 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-56 | MMPF0100F1AEPR2 vs MMPF0100F1AEPR2 |
MMPF0100F1EP | Freescale Semiconductor | Check for Price | Power Management IC, i.MX6, pre-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56, Tray | MMPF0100F1AEPR2 vs MMPF0100F1EP |
MMPF0100F1EPR2 | Freescale Semiconductor | Check for Price | Power Management IC, i.MX6, pre-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56, Reel | MMPF0100F1AEPR2 vs MMPF0100F1EPR2 |
MMPF0100F1AEPR2 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern around the device.
-
Implement a robust thermal management system, ensure proper PCB design, and follow the recommended operating conditions. Also, consider using a thermal interface material (TIM) to improve heat transfer.
-
Use a shielded enclosure, ensure proper grounding, and follow best practices for PCB layout and component placement. Also, consider adding EMI filters or ferrite beads to the design.
-
Implement power-saving modes, optimize the clock frequency, and use the device's built-in power management features. Also, consider using a low-dropout regulator (LDO) to minimize power consumption.
-
Perform functional testing, including input/output verification, and validate the device's performance across the entire operating temperature range. Also, consider using JTAG or boundary scan testing for more comprehensive validation.